Loctite 401 Cyanoacrylate 20 g, Transparent
- N° de stock RS:
- 615-9265
- Référence fabricant:
- 142575
- Fabricant:
- Loctite
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
28,00 €
(TVA exclue)
33,88 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 273 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 5 | 28,00 € |
| 6 - 14 | 26,89 € |
| 15 + | 26,32 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 615-9265
- Référence fabricant:
- 142575
- Fabricant:
- Loctite
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Loctite | |
| Glue Type | Cyanoacrylate | |
| Product Type | Instant Adhesive | |
| Package Size | 20 g | |
| Trade Name | 401 | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Bottle | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Viscosity | High | |
| Maximum Operating Temperature | 120°C | |
| Base Chemical | Ethyl | |
| Sélectionner tout | ||
|---|---|---|
Marque Loctite | ||
Glue Type Cyanoacrylate | ||
Product Type Instant Adhesive | ||
Package Size 20 g | ||
Trade Name 401 | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Bottle | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Viscosity High | ||
Maximum Operating Temperature 120°C | ||
Base Chemical Ethyl | ||
- Pays d'origine :
- IE
Loctite Super Glue
The Loctite 401 super glue is a 20g, low viscosity for use with cyanoacrylate adhesive. It is designed for the assembly of difficult to bond materials that require uniform stress distribution and strong tension and/or shear strength. The product provides rapid bonding of a wide range of materials, including metals, plastics, and elastomers. LOCTITE® 401™ is also suited for bonding porous materials such as wood, paper, leather, and fabric.
New health and safety improved formulation without adding Hydroquinone (HQ) and/or 2,2'-Methylenebis(4-methyl-6-tert-butylphenol) (MMBP). These raw materials function as shelf-life stabilizer and represent a small percentage.
Features and Benefits
Chemical type ethyl cyanoacrylate
Increased resistance to heat and humidity
More consistent dispensing
Increased resistance to solvents
Greater gap-filling ability
Improved shelf life
General-purpose instant adhesive
Ultra-fast cure time on acidic and porous surfaces
Ethyl base
Operating temperature ranges between -40⁰C and 120⁰C.
New and improved health and safety formulation
Applications
Wood
Paper
Leather
Fabric
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Liens connexes
- Loctite 401 Cyanoacrylate 20 g, Transparent
- Loctite 401 Cyanoacrylate 500 g, Transparent
- Loctite 401 Cyanoacrylate 50 g, Transparent
- Loctite 401 Cyanoacrylate 5 g, Transparent
- Loctite 401 Cyanoacrylate 3 g, Transparent
- Loctite 401 Cyanoacrylate 2 kg, Transparent
- Loctite 401 Super Glue 20 g, Transparent
- Loctite 495 Cyanoacrylate 20 g, Transparent
