Loctite 401 Cyanoacrylate 20 g, Transparent
- N° de stock RS:
- 243-2661
- Référence fabricant:
- LOCTITE 401 BC20G FRNL
- Fabricant:
- Loctite
Sous-total (1 unité)*
28,58 €
(TVA exclue)
34,58 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 32 unité(s) prête(s) à être expédiée(s)
- Plus 90 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 28,58 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 243-2661
- Référence fabricant:
- LOCTITE 401 BC20G FRNL
- Fabricant:
- Loctite
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Loctite | |
| Product Type | Instant Adhesive | |
| Glue Type | Cyanoacrylate | |
| Package Size | 20 g | |
| Trade Name | 401 | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Bottle | |
| Application | Bonding | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | NSF International Registered to NSF Category P1 | |
| Viscosity | Low | |
| Maximum Operating Temperature | 120°C | |
| Material Compatibility | Metal, Plastic, Elastomer | |
| Maximum Full Cure Time | 24h | |
| Base Chemical | Ethyl Cyanoacrylate | |
| Sélectionner tout | ||
|---|---|---|
Marque Loctite | ||
Product Type Instant Adhesive | ||
Glue Type Cyanoacrylate | ||
Package Size 20 g | ||
Trade Name 401 | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Bottle | ||
Application Bonding | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals NSF International Registered to NSF Category P1 | ||
Viscosity Low | ||
Maximum Operating Temperature 120°C | ||
Material Compatibility Metal, Plastic, Elastomer | ||
Maximum Full Cure Time 24h | ||
Base Chemical Ethyl Cyanoacrylate | ||
- Pays d'origine :
- IE
The Loctite 401 is a fast curing instant adhesive designed for the assembly of difficult-to-bond materials requiring uniform stress distribution and high tensile and/or shear strength. The product provides for the rapid bonding of a wide range of materials, including metals, plastics and elastomers. LOCTITE 401 is also suited to bonding porous materials such as wood, paper, leather and fabric. Perfect for all quick repairs and all types of small emergency repairs. LOCTITE 401 is a general purpose, fast curing, instant adhesive that is ideal for use on porous substrates.
Universal instant adhesive
Very high strength on close-fitting parts
Perfect for all quick repairs and all types of small emergency repairs.
Bonds a wide range of similar or dissimilar substrates (metals, rubber, wood, cardboard, ceramics as well as most plastics)
Liens connexes
- Loctite 401 Cyanoacrylate 5 g, Transparent
- Loctite 401 Cyanoacrylate 20 g, Transparent
- Loctite 401 Cyanoacrylate 500 g, Transparent
- Loctite 401 Cyanoacrylate 50 g, Transparent
- Loctite 401 Cyanoacrylate 3 g, Transparent
- Loctite 401 Cyanoacrylate 2 kg, Transparent
- Loctite 401 Super Glue 20 g, Transparent
- Loctite 495 Cyanoacrylate 20 g, Transparent
