Rapid BGX500 Cordless Glue Gun, 193 mm
- N° de stock RS:
- 264-6393
- Référence fabricant:
- 5001514
- Fabricant:
- Rapid
Sous-total (1 unité)*
288,27 €
(TVA exclue)
348,81 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 8 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 288,27 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 264-6393
- Référence fabricant:
- 5001514
- Fabricant:
- Rapid
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
| Marque | Rapid | |
| Product Type | Glue Gun | |
| Sub Type | Glue Guns | |
| Glue Stick Size | 193mm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Overall Length | 335mm | |
| Standards/Approvals | CE marked | |
| Overall Width | 115mm | |
| Weight | 385g | |
| Overall Height | 295mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Rapid | ||
Product Type Glue Gun | ||
Sub Type Glue Guns | ||
Glue Stick Size 193mm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Overall Length 335mm | ||
Standards/Approvals CE marked | ||
Overall Width 115mm | ||
Weight 385g | ||
Overall Height 295mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
The Rapid Glue Gun driven by power for all Battery. Accurate feeding mechanism provides great precision of glue flow thanks to its new adjustment system. It has powerful heating system for strong bond. Ready-to-use light flashes until optimal temperature is reached.
Quick warm-up
Flexible with exchangeable nozzles
Practical LED shows the batteries charge status
Up to 2.5 hours working time with 2.5Ah battery
A must-have in your toolbox, whether you're a professional user or a hobbyist. The BGX500 cordless glue gun is powered by a POWER FOR ALL battery. This glue gun features a powerful heating system with an indicator light that shows when the temperature is optimal (approx. 3 minutes). The BGX500 also features interchangeable nozzles, glue flow adjustment, on/off switch and LED battery charge indicator, making it a high-performance glue gun.
Battery and charger are inclued.
Liens connexes
- Rapid Agrafage 5001517 Cordless Glue Gun, 12 mm
- Rapid Glue Guns
- Rapid EG320 Corded Glue Gun Type C - EU
- Rapid 12mm 40W Corded Glue Gun, Type C - European Plug
- Rapid EG320 Corded Glue Gun Type G
- Rapid 50 mm Cordless Nail Gun, Type C
- Rapid 5000181 Corded Glue Gun 3-Pin (UK)
- Power Adhesives Tec600 Cordless Gas Glue Gun, 12 mm