Steinel GluePRO 400 LCD Corded Glue Gun, 400W, 11.7mm, Euro Plug
- N° de stock RS:
- 179-7597
- Référence fabricant:
- 035297 230v euro
- Fabricant:
- Steinel
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 179-7597
- Référence fabricant:
- 035297 230v euro
- Fabricant:
- Steinel
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
| Marque | Steinel | |
| Glue Stick Size | 11.7mm | |
| Corded/Cordless | Corded | |
| Plug Type | Type C - Euro Plug | |
| Model | GluePRO 400 LCD | |
| Flow Rate | 1.5kg/h | |
| Heater Power | 400W | |
| Sélectionner tout | ||
|---|---|---|
Marque Steinel | ||
Glue Stick Size 11.7mm | ||
Corded/Cordless Corded | ||
Plug Type Type C - Euro Plug | ||
Model GluePRO 400 LCD | ||
Flow Rate 1.5kg/h | ||
Heater Power 400W | ||
- Pays d'origine :
- RO
Professional gluing to the accuracy of a degree. Virtually any hot-melt adhesive can be used. Including acrylates demanding a high temperature or low-temperature Low Melt adhesives. The GluePRO 400 LCD is the ergonomic hot-melt glue applicator for professional use in industry and the trades, producing optimum results with the capability of setting the temperature to an accuracy of one degree. With a display for monitoring temperature to the accuracy of one degree (40-230°C). Heats up in under two minutes. Exploiting the full potential of hot-melt gluing often demands the use of high-quality adhesives with specific melting points. With the GluePRO 400 LCD and the capability of setting its temperature to the accuracy of one degree, this is where the sky's the limit. Whether acrylates demanding a high temperature or low-temperature Low Melt adhesives, the required temperature is set easily and conveniently on the tool. The GluePRO 400 LCD is the hot-melt glue applicator for professionals who work every day with adhesives that perform best when they are applied at the perfect temperature.
Liens connexes
- Steinel GluePRO 400 LCD Corded Glue Gun 11.7mm, Euro Plug
- Steinel GluePRO 400 LCD Corded Glue Gun 11.7mm, Type G - British
- Steinel GluePRO 300 Corded Glue Gun Type C
- Steinel GluePRO 300 Corded Glue Gun Type G
- Power Adhesives Tec3400 Corded Glue Gun 43mm, Euro Plug
- Power Adhesives Tec3400 Corded Glue Gun 43mm, ANZ Plug
- Power Adhesives Tec3400 Corded Glue Gun 43mm, Type G - British
- TEC Glue Guns Tec810 Corded Glue Gun Type C - EU