RS PRO STD Corded Glue Gun, 11 mm 100 W, EU
- N° de stock RS:
- 326-886
- Fabricant:
- RS PRO
Sous-total (1 unité)*
32,54 €
(TVA exclue)
39,37 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 83 unité(s) expédiée(s) à partir du 18 novembre 2026
- Plus 38 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 32,54 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 326-886
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Glue Gun | |
| Sub Type | Glue Guns | |
| Glue Stick Size | 11mm | |
| Heavy Duty | No | |
| Corded/Cordless | Corded | |
| Power Rating | 100W | |
| Plug Type | EU | |
| Model Number | STD | |
| Voltage | 240V | |
| Maximum Operating Temperature | 210°C | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Glue Gun | ||
Sub Type Glue Guns | ||
Glue Stick Size 11mm | ||
Heavy Duty No | ||
Corded/Cordless Corded | ||
Power Rating 100W | ||
Plug Type EU | ||
Model Number STD | ||
Voltage 240V | ||
Maximum Operating Temperature 210°C | ||
Series RS PRO | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
RS PRO Hot Melt Glue Gun, 100 W
This RS PRO hot melt glue gun is a versatile tool suitable for a wide range of household, finishing, and assembly tasks. It ensures consistent and smooth glue application, with an anti-drip feature to maintain a clean work area and conserve glue. Designed with a durable and ergonomic body, it offers ease of use and efficiency. Safety is enhanced with a built-in fuse.
Features and Benefits
Metal stand: Prevents nozzle contact with surfaces, ensuring safe and clean operation
High quality: Equipped with a switch and control LED for user convenience
Precise glue application: Delivers controlled and clean bonding
Applications
Household repairs
Finishing tasks
Assembly tasks
Additional Information
Glue Stick Size: 10.8 to 11.5 mm
Plug Type: Euro
Voltage Rating: 100 to 240 V
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Liens connexes
- RS PRO PRO Corded Glue Gun EU
- RS PRO ECO Corded Glue Gun EU
- Dremel Glue Gun 940 Corded Glue Gun Type G - British
- CK T6215A Corded Glue Gun Type C - EU
- Facom E.900B Corded Glue Gun, 11 mm 40 W
- RND RND 555-00211 Corded Glue Gun Type C - EU
- CK T6215 Corded Glue Gun Type G - British
- TEC Glue Guns Tec810 Corded Glue Gun 250 W, Type G - British