Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure, IP65, IK07, IK08, Grey Lid, 240 x 191 x 107mm
- N° de stock RS:
- 288-1070
- Référence fabricant:
- TPC 241911 enclosure
- Fabricant:
- Fibox
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 288-1070
- Référence fabricant:
- TPC 241911 enclosure
- Fabricant:
- Fibox
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
| Marque | Fibox | |
| Body Material | Polycarbonate | |
| External Length | 240 mm | |
| External Height | 191 mm | |
| External Width | 107 mm | |
| External Dimensions | 240 x 191 x 107mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Series | TPC | |
| IK Rating | IK07, IK08 | |
| Sélectionner tout | ||
|---|---|---|
Marque Fibox | ||
Body Material Polycarbonate | ||
External Length 240 mm | ||
External Height 191 mm | ||
External Width 107 mm | ||
External Dimensions 240 x 191 x 107mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Series TPC | ||
IK Rating IK07, IK08 | ||
- Pays d'origine :
- FI
The Fibox PC opaque cover plain sides enclosure.
Halogen free
Flammability rating UL 94 V0
Flammability rating UL 94 V0
Liens connexes
- Fibox TEMPO Series Grey Grey Lid Polycarbonate Enclosure IK08 107.4 mm x 240 mm x 191 mm
- Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure IK07 Grey Lid, 95 x 65 x 60mm
- Fibox TEMPO Series Grey Grey Lid ABS Enclosure IK07, 107.4 mm x 240 mm x 191 mm
- Fibox TPC Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure IK08 95 mm x 130 mm x 65 mm
- Fibox TPC Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure IK08 289 mm x 344 mm x 117 mm
- Fibox TPC Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure IK08 163 mm x 201 mm x 99 mm
- Fibox TPC Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure IK08 110 mm x 110 mm x 65 mm
- Fibox TPC Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure IK08 122 mm x 187 mm x 90 mm