Fibox TPC Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK08, IK07, 163 mm x 201 mm x 99 mm
- N° de stock RS:
- 288-1068
- Numéro d'article Distrelec:
- 301-54-188
- Référence fabricant:
- TPC 201610T enclosure
- Fabricant:
- Fibox
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 288-1068
- Numéro d'article Distrelec:
- 301-54-188
- Référence fabricant:
- TPC 201610T enclosure
- Fabricant:
- Fibox
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
| Marque | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 163mm | |
| External Width | 99mm | |
| External Length | 201mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | TPC | |
| Standards/Approvals | No | |
| IK Rating | IK08, IK07 | |
| Sélectionner tout | ||
|---|---|---|
Marque Fibox | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 163mm | ||
External Width 99mm | ||
External Length 201mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series TPC | ||
Standards/Approvals No | ||
IK Rating IK08, IK07 | ||
- Pays d'origine :
- FI
The Fibox PC clear transparent cover plain sides enclosure.
Halogen free
Flammability rating UL 94 V0
Liens connexes
- Fibox TPC Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure IK08 163 mm x 201 mm x 99 mm
- Fibox TPCM Series Light Grey Polycarbonate General Purpose Enclosure IK07 Grey Lid, 201 x 163 x 99mm
- Fibox TPCM Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure IK07 163 mm x 201 mm x 99 mm
- RS PRO Grey Grey Lid Polycarbonate General Purpose Enclosure IK07 98 mm x 201 mm x 163 mm
- RS PRO Grey Grey Lid Polycarbonate General Purpose Enclosure IK08 98 mm x 201 mm x 163 mm
- RS PRO Grey Transparent Lid Polycarbonate General Purpose Enclosure IK08 98 mm x 201 mm x 163 mm
- Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure IK07 Grey Lid, 240 x 191 x 107mm
- Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure IK07 Grey Lid, 95 x 65 x 60mm