Eaton Series Grey Plastic General Purpose Enclosure, IP67, IP69K, White Lid, 279 x 44 x 43mm

Retiré-e du marché
N° de stock RS:
250-686
Référence fabricant:
197641 M22-FI4-*
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Body Material

Plastic

External Length

279 mm

External Height

44 mm

External Width

43 mm

External Dimensions

279 x 44 x 43mm

IP Rating

IP67, IP69K

Colour

Grey

Lid Colour

White

Series

Eaton Moeller Series M22

Pays d'origine :
DE
The Eaton Moeller series M22 surface mounting enclosure is designed for versatility and ease of installation. Constructed with high-grade materials, this enclosure combines robust performance with aesthetic appeal, ensuring it seamlessly integrates into various settings. Its compact design, with four mounting positions, allows for flexible positioning, making it a reliable choice for diverse applications. Also, the enclosure boasts an IP67/IP69K rating, providing exceptional protection against dust and moisture intrusion, which guarantees durability even in challenging environments. Additionally, the enclosure is compatible with a range of pushbutton configurators, offering customisation options to meet specific operational requirements. With Eaton's dedication to innovation and quality, this product stands as a testament to superior engineering in electrical solutions.

Surface mounting design facilitates flexible installation options
IP67/IP69K rated, ensuring outstanding protection against environmental elements
UL and CSA certifications highlight compliance with stringent safety standards
Individually markable with a pushbutton configurator for personalised functionality
Constructed from high-grade plastic and equipped with steel screws for enhanced durability
Ideal for various applications, making it a reliable component in switchgear installations
Compact dimensions contribute to space-saving solutions without compromising performance

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.