Eaton Moeller Series Plastic Enclosure, 110 x 44 x 43mm
- N° de stock RS:
- 250-685
- Référence fabricant:
- 197638 M22-FIY1-*
- Fabricant:
- Eaton
Retiré-e du marché
- N° de stock RS:
- 250-685
- Référence fabricant:
- 197638 M22-FIY1-*
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Type | Enclosure | |
| Length | 110mm | |
| Width | 44mm | |
| Material | Plastic | |
| Dimensions | 110 x 44 x 43mm | |
| Series | Moeller | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Type Enclosure | ||
Length 110mm | ||
Width 44mm | ||
Material Plastic | ||
Dimensions 110 x 44 x 43mm | ||
Series Moeller | ||
- Pays d'origine :
- DE
The Eaton Moeller series M22 Surface mounting enclosure is designed to meet the stringent requirements of modern industrial applications. With its durable yellow plastic construction, this enclosure not only offers an appealing aesthetic but also provides exceptional protection with its NEMA 4X and IP67/IP69K ratings. Ideal for environments where moisture and dust are concerns, this enclosure ensures reliable performance. Its rear and lateral cable entry options simplify installation while maintaining a clean setup. The incorporation of high-grade steel screws enhances the structural integrity, making this a trusted choice for professionals looking to enhance their setup with a robust yet flexible solution. Perfectly suited for versatile usage, it supports a range of pushbutton configurations, allowing for tailored functionality to meet specific operational needs.
Engineered for surface mounting, enabling versatile installation options
Bright yellow hue allows for easy visibility in any environment
High-grade steel screws ensure long-lasting durability
Rated IP67/IP69K for superior protection against water and dust ingress
Designed for simple pushbutton configuration customization
Compatible with SmartWire-DT, facilitating advanced connectivity
Robust plastic material offers resistance against harsh conditions
Compact dimensions make it ideal for space-constrained applications
Bright yellow hue allows for easy visibility in any environment
High-grade steel screws ensure long-lasting durability
Rated IP67/IP69K for superior protection against water and dust ingress
Designed for simple pushbutton configuration customization
Compatible with SmartWire-DT, facilitating advanced connectivity
Robust plastic material offers resistance against harsh conditions
Compact dimensions make it ideal for space-constrained applications
Liens connexes
- Eaton Series Grey Plastic General Purpose Enclosure IP69K 110 x 44 x 43mm
- Eaton Series Grey Plastic General Purpose Enclosure IP69K 279 x 44 x 43mm
- Eaton Series Grey Plastic General Purpose Enclosure IP69K 166 x 44 x 43mm
- Eaton Series Grey Plastic General Purpose Enclosure IP69K 223 x 44 x 43mm
- Eaton Eaton Moeller Series Series Plastic Wall Mount, 70 x 30 x 80mm
- Eaton Eaton Moeller Series Transparent Plastic General Purpose Enclosure 128 mm x 165 mm x 110 mm
- Eaton Yellow Plastic M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Eaton Moeller Series Plastic General Purpose Enclosure IK10 222 mm x 128 mm x 110 mm