Infineon IRS21531DSPBF MOSFET Gate Driver, 180 mA, 15.4V 8-Pin, 8-Lead SOIC
- N° de stock RS:
- 260-5212
- Référence fabricant:
- IRS21531DSPBF
- Fabricant:
- Infineon
Retiré-e du marché
- N° de stock RS:
- 260-5212
- Référence fabricant:
- IRS21531DSPBF
- Fabricant:
- Infineon
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
| Marque | Infineon | |
| Logic Type | CMOS | |
| Output Current | 180 mA | |
| Supply Voltage | 15.4V | |
| Pin Count | 8 | |
| Fall Time | 50ns | |
| Package Type | 8-Lead SOIC | |
| Driver Type | MOSFET | |
| Sélectionner tout | ||
|---|---|---|
Marque Infineon | ||
Logic Type CMOS | ||
Output Current 180 mA | ||
Supply Voltage 15.4V | ||
Pin Count 8 | ||
Fall Time 50ns | ||
Package Type 8-Lead SOIC | ||
Driver Type MOSFET | ||
The Infineon current sensing single channel driver are high voltage, high speed power MOSFET and IGBT driver. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction.
Micro power start-up
Internal bootstrap FET
Excellent latch immunity on all inputs and outputs
Internal bootstrap FET
Excellent latch immunity on all inputs and outputs
Liens connexes
- Infineon IRS21531DSPBF MOSFET Gate Driver 15.4V 8-Pin, 8-Lead SOIC
- Infineon IRS21531DSTRPBF MOSFET Gate Driver SOIC
- Infineon IR25603STRPBF 180 mA 8-Pin 15.6V, SOIC
- Infineon 600 mA 8-Pin 20V, SOIC-8
- Infineon IR21094STRPBF SOIC
- Infineon IR2181SPBF MOSFET Gate Driver 8-Pin 20V, SOIC-8
- Infineon IRS2108SPBF 600 mA 8-Pin 20V, SOIC-8
- Infineon IRS2106SPBF 600 mA 8-Pin 20V, SOIC-8