Renesas Electronics HIP2100IBZT7A, Half Bridge 2, 2 A 8-Pin 14 V dc, SOIC

Offre groupée disponible

Sous-total (1 paquet de 2 unités)*

8,51 €

(TVA exclue)

10,298 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Dernier stock RS
  • 244 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité
Prix par unité
le paquet*
2 - 84,255 €8,51 €
10 - 183,825 €7,65 €
20 - 983,74 €7,48 €
100 - 1983,125 €6,25 €
200 +3,06 €6,12 €

*Prix donné à titre indicatif

Options de conditionnement :
N° de stock RS:
256-1548
Référence fabricant:
HIP2100IBZT7A
Fabricant:
Renesas Electronics
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Renesas Electronics

Product Type

Gate Driver Module

Output Current

2A

Pin Count

8

Package Type

SOIC

Fall Time

10ns

Driver Type

Half Bridge

Rise Time

10ns

Minimum Supply Voltage

9V

Number of Drivers

2

Maximum Supply Voltage

14V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Height

1.75mm

Length

5mm

Series

HIP2100

Mount Type

Board

Automotive Standard

No

The Renesas half bridge driver is a high frequency, 100V half bridge N-channel power MOSFET driver IC. The low-side and high-side gate drivers are independently controlled and matched to 8ns. This gives the user maximum flexibility in dead-time selection and driver protocol. Under voltage protection on both the low-side and high-side supplies force the outputs low. An on-chip diode eliminates the discrete diode required with other driver ICs. A new level-shifter topology yields the low-power benefits of pulsed operation with the safety of DC operation. Unlike some competitors, the high-side output returns to its correct state after a momentary under voltage of the high-side supply.

Drives N-channel MOSFET half bridge

Pb-free (RoHS compliant)

Bootstrap supply max voltage to 114VDC

On-chip 1Ω bootstrap diode

Fast propagation times for multi-MHz circuits

Drives 1000pF load with rise and fall times typ of 10ns

CMOS input thresholds for improved noise immunity

Low Power Consumption

Wide Supply Range

Supply Under voltage Protection

Liens connexes