Renesas Electronics HIP2101IBZT MOSFET Gate Driver 2, 2 A 8-Pin 14V, SOIC
- N° de stock RS:
- 238-0034
- Référence fabricant:
- HIP2101IBZT
- Fabricant:
- Renesas Electronics
Sous-total (1 bobine de 2500 unités)*
6 960,00 €
(TVA exclue)
8 422,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 02 juin 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 2500 + | 2,784 € | 6 960,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 238-0034
- Référence fabricant:
- HIP2101IBZT
- Fabricant:
- Renesas Electronics
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
| Marque | Renesas Electronics | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 8 | |
| Fall Time | 10ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 500ns | |
| Minimum Supply Voltage | 9V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 14V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.75mm | |
| Series | HIP2101 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Renesas Electronics | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 8 | ||
Fall Time 10ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 500ns | ||
Minimum Supply Voltage 9V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 14V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.75mm | ||
Series HIP2101 | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Renesas Electronics HIP2101 is a high frequency, 100V half bridge N-channel power MOSFET driver IC. It is equivalent to the HIP2100 with the added advantage of full TTL/CMOS compatible logic input pins. Unlike some competitors, the high-side output returns to its correct state after a momentary under voltage of the high-side supply.
Drives N-Channel MOSFET half bridge
SOIC, EPSOIC, QFN and DFN package options
Bootstrap supply max voltage to 114VDC
Liens connexes
- Renesas Electronics HIP2101IBZT MOSFET Gate Driver 2 SOIC
- Renesas Electronics HIP2101IBZ MOSFET Gate Driver 2 SOIC
- Renesas Electronics HIP2100IBZ MOSFET Gate Driver 2 SOIC
- Renesas Electronics HIP2100IBZT MOSFET Gate Driver SOIC-8
- Renesas Electronics ISL2111ABZ MOSFET Gate Driver 2 SOIC
- Renesas Electronics EL7202CSZ MOSFET Gate Driver 2 SOIC
- Renesas Electronics ICL7667CBAZA-T MOSFET Gate Driver 2 SOIC
- Renesas Electronics MOSFET Gate Driver 2 SOIC