onsemi MOSFET Gate Driver 1, 50 A 40-Pin 6 V, PQFN
- N° de stock RS:
- 186-8812
- Référence fabricant:
- FDMF6823C
- Fabricant:
- onsemi
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 186-8812
- Référence fabricant:
- FDMF6823C
- Fabricant:
- onsemi
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
| Marque | onsemi | |
| Product Type | MOSFET | |
| Output Current | 50A | |
| Pin Count | 40 | |
| Package Type | PQFN | |
| Fall Time | 10ns | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 10ns | |
| Minimum Supply Voltage | 5.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | FDMF | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Length | 6mm | |
| Width | 6 mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque onsemi | ||
Product Type MOSFET | ||
Output Current 50A | ||
Pin Count 40 | ||
Package Type PQFN | ||
Fall Time 10ns | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 10ns | ||
Minimum Supply Voltage 5.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series FDMF | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Length 6mm | ||
Width 6 mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Over 93% Peak-Efficiency
High-Current Handling: 45A
High-Performance PQFN Copper-Clip Package
3-State 5V PWM Input Driver
Skip-Mode SMOD# (Low-Side Gate Turn Off) Input
Thermal Warning Flag for Over-Temperature Condition
Driver Output Disable Function (DISB# Pin)
Internal Pull-Up and Pull-Down for SMOD# and DISB# Inputs, Respectively
Fairchild PowerTrench® Technology MOSFETs for Clean Voltage Waveforms and Reduced Ringing
Fairchild SyncFET™ (Integrated Schottky Diode) Technology in Low-Side MOSFET
Integrated Bootstrap Schottky Diode
Adaptive Gate Drive Timing for Shoot-Through Protection
Under-Voltage Lockout (UVLO)
Optimized for Switching Frequencies up to 1MHz
Low-Profile SMD Package
Based on the Intel® 4.0 DrMOS Standard
Fairchild Green Packaging
Applications
Core Power for Servers, Desktop Computers, Notebooks, Game Consoles, Networking, Storage, Telecom
High-Current dc-dc Converters
Multi-phase dc-dc Converters
Liens connexes
- onsemi MOSFET Gate Driver 1 PQFN
- onsemi FDMF6823C MOSFET Gate Driver 1 PQFN
- Infineon MOSFET Gate Driver PQFN
- Infineon IR35412MTRPBFAUMA1 MOSFET Gate Driver PQFN
- onsemi MOSFET Gate Driver 40-Pin 18 V, QFNW
- onsemi NCV7546MWTXG MOSFET Gate Driver 40-Pin 18 V, QFNW
- Infineon MOSFET Gate Driver PQFN
- Infineon MOSFET Gate Driver PQFN