Sensirion LPG10 Series Liquid Flow Sensor Flow Sensor for Liquid, 0.001L/min Max
- N° de stock RS:
- 236-1020
- Référence fabricant:
- LPG10-1000
- Fabricant:
- Sensirion
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 236-1020
- Référence fabricant:
- LPG10-1000
- Fabricant:
- Sensirion
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
| Marque | Sensirion | |
| Media Monitored | Liquid | |
| Product Type | Flow Sensor | |
| Device Type | Liquid Flow Sensor | |
| Maximum Flow Rate | 0.001L/min | |
| Maximum Pressure | 3bar | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Series | LPG10 | |
| Current Rating | 6mA | |
| Sélectionner tout | ||
|---|---|---|
Marque Sensirion | ||
Media Monitored Liquid | ||
Product Type Flow Sensor | ||
Device Type Liquid Flow Sensor | ||
Maximum Flow Rate 0.001L/min | ||
Maximum Pressure 3bar | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Series LPG10 | ||
Current Rating 6mA | ||
- Pays d'origine :
- CH
The Sensirion liquid flow sensor provides outstanding performance and speed in measuring liquid flow in a Planar microfluidic glass substrate with down-mount fluidic ports for a highly Compact integration into any fluidic manifold system. It is thus Ideal for high-volume applications with strict space limitations. Unique CMOSens Planar packaging technology enables non-invasive measurement of liquid flow inside a cost-effective Planar form factor. The flow channel passes through the Planar substrate and is connected to fluidic channels via a manifold. The fluid is only in contact with the glass channel. The digital micro sensor chip provides the full signal processing functionality for a fully calibrated, temperature compensated digital output. This flow sensor is completely calibrated and has excellent media compatibility and chemical resistance.
Ultra small size
Excellent repeatability
Response time 30 MS
Bio-compatible & inert materials
Maximum flow rates for water-based fluids is 1 ml/min
Incredibly small footprint of 10 x 10 mm2
Calibrated and temperature compensated digital output
Media isolated sensing principle hence no direct sensor contact with the fluid
Liens connexes
- Sensirion LPG10 Series Liquid Flow Sensor Flow Sensor for Liquid, 0.001L/min Max
- Sensirion Evaluation Kit LPG10-1000 Liquid Flow Sensor Evaluation Kit LPG10-1000
- Sensirion SLF3S-1300F Series Liquid Flow Sensor Flow Sensor for Liquid 40L/min Max
- Sensirion SLF3x Series Liquid Flow Flow Sensor for Liquid, 0.04L/min Max
- Sensirion SLF3x Series Liquid Flow Sensor Flow Sensor for Fluid 2000L/min Max
- Sensirion Liquid flow Evaluation Kit SLF3C-1300F Liquid Flow Sensor Evaluation Kit for SF06 SLF3x
- Sensirion LG16 Liquid Flow Meter Series Flow Meter
- Renesas Electronics FS1025-DL Series Liquid Flow Sensor Module Flow Sensor for Liquid 7 L/min Max