Renesas Electronics FS1025-DL Series Liquid Flow Sensor Module Flow Sensor for Liquid, 0 l/min Min, 7 L/min Max
- N° de stock RS:
- 263-8004
- Référence fabricant:
- FS1025-2001-DL
- Fabricant:
- Renesas Electronics
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 263-8004
- Référence fabricant:
- FS1025-2001-DL
- Fabricant:
- Renesas Electronics
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
| Marque | Renesas Electronics | |
| Media Monitored | Liquid | |
| Device Type | Liquid Flow Sensor Module | |
| Minimum Flow Rate | 0 l/min | |
| Maximum Flow Rate | 7 L/min | |
| Supply Voltage | 5 V | |
| Series | FS1025-DL | |
| Sélectionner tout | ||
|---|---|---|
Marque Renesas Electronics | ||
Media Monitored Liquid | ||
Device Type Liquid Flow Sensor Module | ||
Minimum Flow Rate 0 l/min | ||
Maximum Flow Rate 7 L/min | ||
Supply Voltage 5 V | ||
Series FS1025-DL | ||
- Pays d'origine :
- TW
The Renesas Electronics liquid flow sensor module measures the flow rate using the thermo-transfer principle. It offers key advantages over resistor based flow solutions. The sensor uses thermopile sensing, which provides an excellent signal-to-noise ratio. The sensor comprises a solid thermal isolation technology with protective coating.
Minimal flow resistance
Digital I2C output
Analog voltage output
Digital I2C output
Analog voltage output
Liens connexes
- Renesas Electronics FS1025 Series Flow Sensor Module Flow Sensor for Liquid 7L/min Max
- Sensirion SLF3S-1300F Series Liquid Flow Sensor Flow Sensor for Liquid 40L/min Max
- Sensirion LPG10 Series Liquid Flow Sensor Flow Sensor for Liquid, 0.001L/min Max
- Sensirion SLF3x Series Liquid Flow Flow Sensor for Liquid, 0.04L/min Max
- Omron E8FC Series Flow Sensor Flow Sensor for Liquid 14L/min Max
- ifm electronic SBY Series Flow Sensor Flow Sensor for Liquid 4L/min Max
- Omron E8FC Series Flow Sensor Flow Sensor for Liquid 1 L/min 2 L/min Min
- Sensirion SLF3x Series Liquid Flow Sensor Flow Sensor for Fluid 2000L/min Max