Honeywell HAF Series Digital Airflow Sensor for Air, Gas, 0 l/min Min, 20 L/min Max
- N° de stock RS:
- 201-7963
- Référence fabricant:
- HAFUHT0020L4AXT
- Fabricant:
- Honeywell
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 201-7963
- Référence fabricant:
- HAFUHT0020L4AXT
- Fabricant:
- Honeywell
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
| Marque | Honeywell | |
| Media Monitored | Air, Gas | |
| Device Type | Digital | |
| Minimum Flow Rate | 0 l/min | |
| Maximum Flow Rate | 20 L/min | |
| Supply Voltage | 3 → 10 V dc | |
| Series | HAF | |
| Sélectionner tout | ||
|---|---|---|
Marque Honeywell | ||
Media Monitored Air, Gas | ||
Device Type Digital | ||
Minimum Flow Rate 0 l/min | ||
Maximum Flow Rate 20 L/min | ||
Supply Voltage 3 → 10 V dc | ||
Series HAF | ||
- Pays d'origine :
- CN
The Honeywell HAF G 3/8 female threaded fitting digital airflow sensor with flow rate of 20SLMP provide a digital interface for reading airflow over specified full-scale flow and compensated temperature ranges.
Linear output provides a more intuitive sensor signal than the raw output of basic airflow sensors, which can help reduce production costs, design, and implementation time
High sensitivity at very low flows provides a fast response time at the onset or cessation of flow
High sensitivity at very low flows provides a fast response time at the onset or cessation of flow