Omron D6F Series, Panel Flow Controller, 50L/min, Analogue Output, 0.25 in Pipe 26.4V dc
- N° de stock RS:
- 807-4248
- Référence fabricant:
- D6F-50A6-000
- Fabricant:
- Omron
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 807-4248
- Référence fabricant:
- D6F-50A6-000
- Fabricant:
- Omron
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
| Marque | Omron | |
| Maximum Flow Rate | 50L/min | |
| Product Type | Flow Controller | |
| Control Output | Analogue | |
| Mount Type | Panel | |
| Maximum Pipe Diameter | 0.25in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Supply Voltage | 26.4V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | D6F | |
| Current Rating | 15mA | |
| Sélectionner tout | ||
|---|---|---|
Marque Omron | ||
Maximum Flow Rate 50L/min | ||
Product Type Flow Controller | ||
Control Output Analogue | ||
Mount Type Panel | ||
Maximum Pipe Diameter 0.25in | ||
Minimum Operating Temperature -10°C | ||
Maximum Supply Voltage 26.4V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series D6F | ||
Current Rating 15mA | ||
- Pays d'origine :
- JP
Omron Airflow Sensor
The Omron compact, intelligent airflow sensor features MEMS technology for precision mass airflow measurement up to 50L/min. It has a power supply ranging between 10.8VDC and 26.4VDC. This sensor has a 3-pin electrical connection.
Features and Benefits
Case material - Thermoplastic resin
Stable output across full scale
Output voltage ranges between 1VDC and 5VDC
Straight RC1/4 (1/4 BSPT) threaded pipe
Compact size- 78mm length x 30mm width x 30mm height
Low power consumption
Current consumption is 15mA (maximum)
Operating temperature ranges between -10°C and 60°C
Control output Analogue
Applications
Ideal for use with industrial processes and mass flow controllers
Industrial processes
Medical respirators and ventilators
MiG and TiG welding systems
Anaesthesia delivery
Mass flow controllers
Scientific/test equipment
Fuel cell controls
Certifications
IEC IP40 rated
Liens connexes
- Omron D6F Series 3L/min, Analogue Output 26.4V dc
- Aratas 50L/min, Analogue Output 26.4V dc
- Aratas D6F-W Series 4m/s, Analogue Output 26.4V dc
- Aratas D6F Series 1L/min 8.6 mm Pipe 26.4V dc
- Aratas D6F Series 2L/min 8.6 mm Pipe 26.4V dc
- Aratas 5L/min, Analogue Output 26.4V dc
- Aratas 10L/min, Analogue Output 26.4V dc
- Aratas D6F-W Series Analogue Output, 155 mm Pipe 26.4V dc