ifm electronic SN2 Series Flow Controller, Analogue Output
- N° de stock RS:
- 596-289
- Référence fabricant:
- SN2301
- Fabricant:
- ifm electronic
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
847,47 €
(TVA exclue)
1 025,44 €
(TVA incluse)
- N° de stock RS:
- 596-289
- Référence fabricant:
- SN2301
- Fabricant:
- ifm electronic
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
| Marque | ifm electronic | |
| Product Type | Flow Controller | |
| Control Output | Analogue | |
| Series | SN2 | |
| Sélectionner tout | ||
|---|---|---|
Marque ifm electronic | ||
Product Type Flow Controller | ||
Control Output Analogue | ||
Series SN2 | ||
- Pays d'origine :
- DE
The ifm electronic control monitor for flow sensors is designed to ensure reliable flow and wire monitoring, suited for industrial applications. Operating under a voltage of up to 230V AC, it incorporates an effective relay output system to indicate flow status accurately. This device features comprehensive safety measures, including reverse polarity protection and adjustable parameters for tailored functionality. With a robust design capable of operating in various environmental conditions, it is an ideal solution for professionals seeking precision and safety in flow monitoring applications. Its DIN rail mountable housing facilitates seamless integration into existing systems, making it a versatile choice for modern industrial setups.
Single-channel flow monitoring for enhanced operational control
Relay output system allows for easy integration into existing control systems
Wide voltage operating range up to 230V AC, accommodating various setups
Adjustable settings through a potentiometer and slide switch for tailored application
Liens connexes
- ifm electronic SN2 Series Flow Controller, Analogue Output
- ifm electronic SR3 Series Flow Controller, Analogue Output
- ifm electronic SR0 Series Flow Controller, Analogue Output
- ifm electronic SN0 Series Analogue Output 240V
- ifm electronic SMF Series Flow Controller Analogue Output, 114.3 mm Pipe 32V
- ifm electronic 25 L/min 12.7 mm Pipe 30 V
- ifm electronic SMF Series 5000 L/min 114.3 mm Pipe 32V
- ifm electronic SMF Series 3000 L/min 88.9 mm Pipe 32V