ifm electronic SN2 Series Flow Controller, Analogue Output
- N° de stock RS:
- 596-314
- Référence fabricant:
- SN2303
- Fabricant:
- ifm electronic
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
847,47 €
(TVA exclue)
1 025,44 €
(TVA incluse)
- N° de stock RS:
- 596-314
- Référence fabricant:
- SN2303
- Fabricant:
- ifm electronic
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
| Marque | ifm electronic | |
| Product Type | Flow Controller | |
| Control Output | Analogue | |
| Series | SN2 | |
| Sélectionner tout | ||
|---|---|---|
Marque ifm electronic | ||
Product Type Flow Controller | ||
Control Output Analogue | ||
Series SN2 | ||
- Pays d'origine :
- DE
The ifm electronic control monitor for flow sensors is designed to ensure reliable flow and wire monitoring in various applications. Engineered for DIN rail mounting, this device offers robust protection with an IP 40 rating to withstand demanding environments. Its primary functionality includes monitoring flow presence and wire integrity, activating a relay to signal operational states. This system is built to facilitate easy adjustments through potentiometers and slide switches, catering to both liquids and gases. With an optimal operating voltage of less than 200 AC and a compact design, the control monitor supports seamless integration into existing setups, enhancing safety and operational efficiency.
Monitors flow and wire integrity, providing enhanced operational safety
Relay output enables immediate response to changes in flow conditions
Wide temperature range of -20 to 60°C ensures versatility across different environments
Easy adjustment of settings via potentiometers and slide switches for user-friendly operation
Liens connexes
- ifm electronic SN2 Series Flow Controller, Analogue Output
- ifm electronic SR0 Series Flow Controller, Analogue Output
- ifm electronic SR3 Series Flow Controller, Analogue Output
- ifm electronic SN0 Series Analogue Output 240V
- ifm electronic SMF Series Flow Controller Analogue Output, 114.3 mm Pipe 32V
- ifm electronic 25L/min 12.7 mm Pipe 30V
- ifm electronic SMF Series 750L/min 48.3 mm Pipe 32V
- ifm electronic SMF Series 5000L/min 114.3 mm Pipe 32V