ROHM 128 MB I2C Flash Memory 32-Pin, ML22120TBZ0B-MX
- N° de stock RS:
- 264-398
- Référence fabricant:
- ML22120TBZ0B-MX
- Fabricant:
- ROHM
Bénéficiez d'une remise sur les achats en gros
Ajoutez 50 de plus pour économiser 5%
Consulter les options de prix de grosSous-total (1 ruban de 5 unités)*
32,42 €
(TVA exclue)
39,23 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 90 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le ruban* | Économie |
|---|---|---|---|
| 5 - 45 | 6,484 € | 32,42 € | - |
| 50 - 95 | 6,158 € | 30,79 € | 5% |
| 100 + | 5,706 € | 28,53 € | 11% |
*Prix donné à titre indicatif
- N° de stock RS:
- 264-398
- Référence fabricant:
- ML22120TBZ0B-MX
- Fabricant:
- ROHM
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
| Marque | ROHM | |
| Memory Size | 128MB | |
| Product Type | Flash Memory | |
| Interface Type | I2C | |
| Pin Count | 32 | |
| Maximum Clock Frequency | 17.20MHz | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | ML22120 | |
| Automotive Standard | No | |
| Number of Bits per Word | 16 | |
| Supply Current | 15mA | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
Memory Size 128MB | ||
Product Type Flash Memory | ||
Interface Type I2C | ||
Pin Count 32 | ||
Maximum Clock Frequency 17.20MHz | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series ML22120 | ||
Automotive Standard No | ||
Number of Bits per Word 16 | ||
Supply Current 15mA | ||
- Pays d'origine :
- TH
The ROHM External Memory Type is a speech synthesis LSI suitable for Acoustic Vehicle Alerting System (AVAS) and sounds outside the vehicle. It is equipped with functions for adjusting playback sounds such as vehicle proximity alert sounds. By changing the pitch and volume of the playback sound, it is possible to comply with the legal requirements for vehicle proximity alert sounds, making it easy to realize vehicle proximity alert sounds. An equalizer function is also provided to simplify sound adjustment after installation in the vehicle and for each vehicle.
Failure detection function included
Detects abnormalities in communication with the main microcontroller
Identifies issues with the external oscillator
Ensures safe and reliable use
Liens connexes
- ROHM 4 MB I2C Flash Memory 32-Pin TQFP, ML22Q663-NNNTBZ0BX
- ROHM 8 MB I2C Flash Memory 32-Pin TQFP, ML22Q664-NNNTBZ0BX
- ROHM 2 MB I2C Flash Memory 48-Pin TQFP, ML22Q532-NNNTBZ0BX
- Infineon 128 MB SPI Flash Memory 56-Pin TSOP, S29GL128P90TFIR10
- Infineon 128 MB SPI Flash Memory 56-Pin TSOP, S29GL128P10TFI010
- Alliance Memory NOR 128 MB SPI Flash Memory 8-Pin WSON, AS25F1128MQ-70WIN
- Alliance Memory NOR 128 MB Serial Flash Memory 8-Pin SOP, AS25F3128MQ-6SINTR
- Alliance Memory NOR 128 MB Serial Flash Memory 8-Pin WSON, AS25F3128MQ-6WINTR