RS PRO 9kg Dry Powder Fire Extinguisher for Multipurpose Work (A, B, C)

Sous-total (1 unité)*

117,29 €

(TVA exclue)

141,92 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Commandes ci-dessous 75,00 € coût (TVA exclue) 5,95 €.
En stock
  • 1 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 8 unité(s) expédiée(s) à partir du 19 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +117,29 €

*Prix donné à titre indicatif

N° de stock RS:
336-767
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Extinguishing Material

Dry Powder

Volume

9kg

Application

Multipurpose Work

Weight

13.3kg

Fire Class

A, B, C

Fire Rating

55A, 233B, C

Colour

Red

Discharge Time

≥15s

Statut RoHS : Exempté

Pays d'origine :
CN

RS PRO Dry Powder Fire Extinguisher, 55A 233B Fire Rating


The RS PRO Fire Extinguisher is a versatile solution designed to tackle Class A, B, and C fire risks. Ideal for environments with electrical hazards, flammable liquids, gases, and general wood or paper fires, this extinguisher is also effective for vehicle fires, providing comprehensive safety coverage.

Features and Benefits


Kitemark Certified to BS EN 3: Ensures compliance with safety standards

5 Year Guarantee: Offers long-term reliability and peace of mind

35kV Dielectric Test: Safe for use on electrical fires

Squeeze Grip Operation: Allows for easy and controlled discharge

Internal Polyethylene Lining: Protects against corrosion and extends lifespan

Multi-Purpose Application: Suitable for various fire types

Corrosion Resistant Finish: Enhances durability in different environments

Applications


Industrial facilities

Commercial buildings

Vehicles

Warehouses

Additional Information


Colour: Red

Discharge Time: ≥15 seconds

Fire Rating: 55A, 233B, C

Extinguishing Material: Dry Powder

Volume: 9kg

Weight: 13.3kg

Fire Class: A, B, C

Mounting Type: Not specified

This fire extinguisher is an essential safety tool for a wide range of applications, ensuring readiness in the event of a fire emergency.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Liens connexes