RS PRO 2kg Carbon Dioxide Fire Extinguisher for Electrical (B)

Sous-total (1 unité)*

101,22 €

(TVA exclue)

122,48 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Commandes ci-dessous 75,00 € coût (TVA exclue) 5,95 €.
Temporairement en rupture de stock
  • Expédition à partir du 19 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +101,22 €

*Prix donné à titre indicatif

N° de stock RS:
336-768
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Extinguishing Material

Carbon Dioxide

Volume

2kg

Application

Electrical

Weight

6.5kg

Fire Class

B

Fire Rating

34B

Colour

Red

Discharge Time

≥6s

Statut RoHS : Exempté

Pays d'origine :
CN

RS PRO Carbon Dioxide Fire Extinguisher, 34B Fire Rating


RS PRO offers a reliable fire extinguisher designed for tackling Class B fires involving flammable liquids and electrical hazards. This 2kg CO2 extinguisher is ideal for environments where delicate equipment is present, such as offices, due to its non-damaging properties.

Features and Benefits


Kitemarked Approved to BS EN3: Ensures compliance with safety standards

5 Year Guarantee: Provides long-term reliability and peace of mind

Lightweight Steel Alloy Construction: Easy to handle and manoeuvre

Squeeze Grip Operation: Allows for quick and efficient use

Harmless to Machinery: Safe for use around sensitive equipment

Complete with Bracket: Facilitates easy mounting and storage

Corrosion Resistant Finish: Enhances durability and longevity

Supplied with Frost Free Horn: Ensures safe operation in cold conditions

Applications


Offices

Electrical rooms

Workshops

Laboratories

Additional Information


Extinguishing Material: Carbon Dioxide

Fire Class: B

Fire Rating: 34B

Discharge Time: ≥6 seconds

Colour: Red

Weight: 6.5kg

Volume: 2kg

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Liens connexes