RS PRO PBT Finger Guard for 60 mm Fans, 50 mm Hole Spacing 60 mm 60mm, 6.6 mm
- N° de stock RS:
- 737-4049
- Numéro d'article Distrelec:
- 303-91-169
- Fabricant:
- RS PRO
Sous-total (1 paquet de 10 unités)*
18,87 €
(TVA exclue)
22,83 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 140 unité(s) expédiée(s) à partir du 16 novembre 2026
- Plus 700 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 10 + | 1,887 € | 18,87 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 737-4049
- Numéro d'article Distrelec:
- 303-91-169
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Finger Guard | |
| Fan Size | 60 mm | |
| Material | PBT | |
| Screw Hole Spacing | 50mm | |
| Height | 60mm | |
| Standards/Approvals | UL Approved, UL94V-O | |
| Depth | 6.6mm | |
| Width | 60mm | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Finger Guard | ||
Fan Size 60 mm | ||
Material PBT | ||
Screw Hole Spacing 50mm | ||
Height 60mm | ||
Standards/Approvals UL Approved, UL94V-O | ||
Depth 6.6mm | ||
Width 60mm | ||
- Pays d'origine :
- CN
RS PRO Finger Guard 60 mm, 60 x 60 mm PBT
Protect yourself from injury and prevent your fan's impeller and motor from becoming damaged with this RS PRO finger guard. It's designed as a health and safety instrument that fits over the frames of fans measuring 60 mm. Thanks to its pre-punctured holes, installation is quick and easy.
The guard is made of PBT (polybutylene terephthalate) for strength and durability, making it suitable for use in indoor and outdoor settings. It has good resistance to chemicals and stains, ensuring it's simple to clean and free from build-ups of oil and dust. The item is lightweight, so it won't cause any strain or drag on delicate structures like electronic enclosures.
It's RoHS (Restriction of Hazardous Substances) compliant, so it contains only trace amounts of any harmful materials. This finger guard is suitable for axial fans in your server and electrical cabinets.
Features and Benefits
Liens connexes
- RS PRO Steel Finger Guard for 60 mm Fans 95 mm
- RS PRO Polybutylene Terephthalate Finger Guard for 172 mm Fans 7.9 mm
- RS PRO Polybutylene Terephthalate Finger Guard for 120 mm Fans 7.1 mm
- RS PRO Polybutylene Terephthalate Finger Guard for 40 mm Fans 6 mm
- RS PRO Polybutylene Terephthalate Finger Guard for 92 mm Fans 7.1 mm
- RS PRO Polybutylene Terephthalate Finger Guard for 80 mm Fans 5.5 mm
- RS PRO Steel Finger Guard for 60 mm Fans, 50 mm Hole Spacing 53mm
- Sunon FG-05 Series Stainless Steel Finger Guard for 50 mm Fans 6.6 mm