RS PRO PBT Finger Guard for 120 mm Fans, 104.8 mm Hole Spacing 120 mm 120mm, 7.1 mm
- N° de stock RS:
- 737-4055
- Numéro d'article Distrelec:
- 304-03-443
- Fabricant:
- RS PRO
Bénéficiez d'une remise sur les achats en gros
Ajoutez 100 de plus pour économiser 7,00 €
Consulter les options de prix de grosSous-total (1 paquet de 10 unités)*
22,32 €
(TVA exclue)
27,01 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 140 unité(s) expédiée(s) à partir du 16 novembre 2026
- Plus 260 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* | Économie |
|---|---|---|---|
| 10 - 90 | 2,232 € | 22,32 € | - |
| 100 - 240 | 2,162 € | 21,62 € | 7,00 € |
| 250 - 490 | 2,097 € | 20,97 € | 33,75 € |
| 500 - 990 | 2,034 € | 20,34 € | 99,00 € |
| 1000 + | 1,978 € | 19,78 € | 254,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 737-4055
- Numéro d'article Distrelec:
- 304-03-443
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Finger Guard | |
| Fan Size | 120 mm | |
| Material | PBT | |
| Screw Hole Spacing | 104.8mm | |
| Standards/Approvals | UL, RoHS | |
| Depth | 7.1mm | |
| Width | 120mm | |
| Height | 120mm | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Finger Guard | ||
Fan Size 120 mm | ||
Material PBT | ||
Screw Hole Spacing 104.8mm | ||
Standards/Approvals UL, RoHS | ||
Depth 7.1mm | ||
Width 120mm | ||
Height 120mm | ||
- Pays d'origine :
- CN
RS PRO Finger Guard 120 mm, 120 mm x 120 mm PBT
Finger guards are an essential safety feature in mechanical fans, protecting against the potential hazards posed by circulating blades. Add these plastic finger guards to your square axial fans for safety and peace of mind.
The square black grill is designed to keep the fan clear of objects without restricting airflow. It comes with four holes at the corners, spaced 104.8 mm apart, so can simply screw the grill in place. This 120 mm by 120 mm sized plastic guard is suitable for use with square frame sizes from 40 mm to 172 mm.
Made from polybutylene terephthalate (PBT) – a strong plastic with a good level of resistance to abrasion and heat – this cover is often found on fans that are vital to industrial cooling and ventilation systems.
Features and Benefits
• Made from plastic polybutylene terephthalate (PBT) material
• Suitable for a 120 mm fan size
• Suitable for square axial fans with frame sizes from 40 mm to 172 mm
• Screws in place with 104.8 mm hole spacing
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Liens connexes
- RS PRO Steel Finger Guard for 120 mm Fans 5 mm
- ebm-papst LZ30K Series Plated Steel Finger Guard for 120 mm Fans, 104.8 mm Hole Spacing 104.8 mm 104.8mm
- RS PRO Steel Finger Guard for 120 mm Fans 5.5 mm
- RS PRO Steel Finger Guard for 120 mm Fans 5.5 mm
- Sunon FG-12 Series Carbon Steel Finger Guard for 120 mm Fans 5.5 mm
- RS PRO Stainless Steel Finger Guard for 92 mm Fans 5.5 mm
- RS PRO Polybutylene Terephthalate Finger Guard for 92 mm Fans 7.1 mm
- ebm-papst LZ30P Series Plastic Finger Guard for 119 x 119 mm Fans 6.5 mm