- N° de stock RS:
- 874-1421
- Référence fabricant:
- B32932A3473K000
- Fabricant:
- EPCOS
75 En stock, livraison sous 1 jour(s) (stock Europe)
855 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en paquet de 5)
0,672 €
(TVA exclue)
0,813 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
5 - 45 | 0,672 € | 3,36 € |
50 - 95 | 0,494 € | 2,47 € |
100 - 245 | 0,344 € | 1,72 € |
250 - 495 | 0,32 € | 1,60 € |
500 + | 0,268 € | 1,34 € |
*prix conseillé |
- N° de stock RS:
- 874-1421
- Référence fabricant:
- B32932A3473K000
- Fabricant:
- EPCOS
Documentation technique
Législations et de normes
Détails du produit
B3293 Series - Class X2 305V
B32932 Series Metallised Polyester Film Capacitors (MKT)
Have internal series connection
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 47nF |
Voltage | 305V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B3293 |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 18mm |
Depth | 5mm |
Height | 10.5mm |
Dimensions | 18 x 5 x 10.5mm |
Dielectric | Metallised Polyester |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Dissipation Factor | 15 % @ 10 kHz, 8 % @ 1 kHz |
- N° de stock RS:
- 874-1421
- Référence fabricant:
- B32932A3473K000
- Fabricant:
- EPCOS