- N° de stock RS:
- 173-0612
- Référence fabricant:
- BFC233920225
- Fabricant:
- Vishay
3000 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en boîte de 100)
1,915 €
(TVA exclue)
2,317 €
(TVA incluse)
Unité | Prix par unité | La Boite* |
100 - 100 | 1,915 € | 191,50 € |
200 - 400 | 1,838 € | 183,80 € |
500 - 900 | 1,762 € | 176,20 € |
1000 + | 1,628 € | 162,80 € |
*prix conseillé |
- N° de stock RS:
- 173-0612
- Référence fabricant:
- BFC233920225
- Fabricant:
- Vishay
Documentation technique
Législations et de normes
Détails du produit
Class X2 310V AC - MKP339 Series
From Vishay, the MKT339 series of film capacitors are constructed with metallised polypropylene film. Housed with a plastic case, these film capacitors are sealed with epoxy resin and are flame retardant.
Features
UL 94 V-0 coating
Capacitance tolerance of ±20%
Small pitch size
+105 °C rated
Product Applications:
The MKT339 series are ideal for interference suppression applications. With an AEC-Q200 qualification, these film capacitors are suitable for automotive applications.
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FI, VDE, SEV, OVE, IMQ, UL, CSA
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 2.2µF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | MKP 339 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Depth | 15mm |
Height | 25mm |
Dimensions | 31.5 x 15 x 25mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.8mm |
- N° de stock RS:
- 173-0612
- Référence fabricant:
- BFC233920225
- Fabricant:
- Vishay