- N° de stock RS:
- 173-0543
- Référence fabricant:
- MKT1822433405
- Fabricant:
- Vishay
En cours d'approvisionnement - expédition le 07/06/2024, livraison sous 4 jour(s)
Prix L'unité (en sachet de 200)
1,214 €
(TVA exclue)
1,469 €
(TVA incluse)
Unité | Prix par unité | Le Sachet* |
200 - 200 | 1,214 € | 242,80 € |
400 - 800 | 1,153 € | 230,60 € |
1000 + | 1,092 € | 218,40 € |
*prix conseillé |
- N° de stock RS:
- 173-0543
- Référence fabricant:
- MKT1822433405
- Fabricant:
- Vishay
Documentation technique
Législations et de normes
Détails du produit
MKT 1822 Series
Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications
The Vishay metallized polyester film capacitor used 10.0 mm to 27.5 mm lead pitch and it include blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage application. It used tinned wire and it has 300,000 h of operational life.
Temperature range -55°C to + 100°C
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 330nF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1822 |
Lead Pitch | 22.5mm |
Length | 26.5mm |
Depth | 8.5mm |
Height | 16.5mm |
Dimensions | 26.5 x 8.5 x 16.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |