- N° de stock RS:
- 172-5768
- Référence fabricant:
- B32934B3225K000
- Fabricant:
- EPCOS
800 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en sachet de 200)
3,563 €
(TVA exclue)
4,311 €
(TVA incluse)
Unité | Prix par unité | Le Sachet* |
200 + | 3,563 € | 712,60 € |
*prix conseillé |
- N° de stock RS:
- 172-5768
- Référence fabricant:
- B32934B3225K000
- Fabricant:
- EPCOS
Documentation technique
Législations et de normes
Détails du produit
B3293 Series - Class X2 305V
B32932 Series Metallised Polyester Film Capacitors (MKT)
Have internal series connection
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 2.2µF |
Voltage | 305V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B3293 |
Lead Pitch | 27.5mm |
Suppression Class | X2 |
Length | 31.5mm |
Depth | 18mm |
Height | 27.5mm |
Dimensions | 31.5 x 18 x 27.5mm |
Terminal Type | Radial |
Dissipation Factor | 8% |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |