- N° de stock RS:
- 172-5744
- Référence fabricant:
- B32934B3105K000
- Fabricant:
- EPCOS
En cours d'approvisionnement - expédition le 04/11/2024, livraison sous 4 jour(s)
Ajouté
Prix L'unité (en sachet de 320)
1,47 €
(TVA exclue)
1,78 €
(TVA incluse)
Unité | Prix par unité | Le Sachet* |
320 + | 1,47 € | 470,40 € |
*prix conseillé |
- N° de stock RS:
- 172-5744
- Référence fabricant:
- B32934B3105K000
- Fabricant:
- EPCOS
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
B3293 Series - Class X2 305V
B32932 Series Metallised Polyester Film Capacitors (MKT)
Have internal series connection
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 1µF |
Voltage | 305V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B3293 |
Lead Pitch | 27.5mm |
Suppression Class | X2 |
Length | 31.5mm |
Depth | 11mm |
Height | 21mm |
Dimensions | 31.5 x 11 x 21mm |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Dissipation Factor | 15 % @ 10 kHz, 8 % @ 1 kHz |