Planet MFB-FX Fibre Optic Transceiver, LC Connector, 125 Mbps 1310 nm
- N° de stock RS:
- 283-6285
- Numéro d'article Distrelec:
- 300-80-993
- Référence fabricant:
- MFB-FX
- Fabricant:
- Planet
Sous-total (1 unité)*
41,24 €
(TVA exclue)
49,90 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 66 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 41,24 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 283-6285
- Numéro d'article Distrelec:
- 300-80-993
- Référence fabricant:
- MFB-FX
- Fabricant:
- Planet
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
| Marque | Planet | |
| Product Type | Fibre Optic Transceiver | |
| Maximum Data Rate | 125Mbps | |
| Connector Shape | Square | |
| Connector Type | LC | |
| Maximum Data Transmission Distance | 2km | |
| Wavelength of Peak Sensitivity | 1310nm | |
| Standards/Approvals | RoHS | |
| Series | MFB | |
| Sélectionner tout | ||
|---|---|---|
Marque Planet | ||
Product Type Fibre Optic Transceiver | ||
Maximum Data Rate 125Mbps | ||
Connector Shape Square | ||
Connector Type LC | ||
Maximum Data Transmission Distance 2km | ||
Wavelength of Peak Sensitivity 1310nm | ||
Standards/Approvals RoHS | ||
Series MFB | ||
- Pays d'origine :
- TW
The 100Base-FX SFP Transceiver is a high-performance module designed for data transmission over single mode optical fibre. It is compliant with the SFP Multi-Source Agreement and offers reliable and fast connectivity for industrial equipment.
Compliant with SFP Multi-Source Agreement
Supports data transmission up to 60km on single mode fibre
Hot-pluggable and hot-swappable design for easy installation
Operating temperature range from -40 to 75 degrees C
Class 1 laser safety standard compliant
Ideal for Planet Switch and Media Converter products
Liens connexes
- Planet MFB-F20 Fibre Optic Transceiver 125 Mbps 1310 nm
- Planet MGB-TLX Fibre Optic Transceiver 1000 Mbps 1310 nm
- Planet MGB-TSX Fibre Optic Transceiver 1000 Mbps 1310 nm
- Hirschmann M-SFP-LX/LC Fibre Optic Transceiver 1000 Mbps 1310 nm
- Hirschmann M-FAST SFP-SM/LC Fibre Optic Transceiver 100 Mbps 1310 nm
- Hirschmann M-FAST SFP-MM/LC Fibre Optic Transceiver 100 Mbps 1310 nm
- Hirschmann M-SFP-MX/LC EEC Fibre Optic Transceiver 1000 Mbps 1310 nm
- Planet MGB-TSX2 Fibre Optic Transceiver 1000 Mbps