Broadcom AFBR-2528CZ 10 MBd 680 nm Fibre Optic Receiver, Square, Duplex Connector
- N° de stock RS:
- 208-0509
- Référence fabricant:
- AFBR-2528CZ
- Fabricant:
- Broadcom
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 208-0509
- Référence fabricant:
- AFBR-2528CZ
- Fabricant:
- Broadcom
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
| Marque | Broadcom | |
| Product Type | Fibre Optic Receiver | |
| Maximum Data Rate | 10MBd | |
| Connector Shape | Square | |
| Wavelength of Peak Sensitivity | 680nm | |
| Typical Rise Time | 10ns | |
| Typical Fall Time | 10ns | |
| Number of Pins | 6 | |
| Connector Type | Duplex | |
| Maximum Data Transmission Distance | 500m | |
| Width | 10.2mm | |
| Standards/Approvals | No | |
| Length | 18.8mm | |
| Output Signal Type | Analogue | |
| Series | AFBR | |
| Sélectionner tout | ||
|---|---|---|
Marque Broadcom | ||
Product Type Fibre Optic Receiver | ||
Maximum Data Rate 10MBd | ||
Connector Shape Square | ||
Wavelength of Peak Sensitivity 680nm | ||
Typical Rise Time 10ns | ||
Typical Fall Time 10ns | ||
Number of Pins 6 | ||
Connector Type Duplex | ||
Maximum Data Transmission Distance 500m | ||
Width 10.2mm | ||
Standards/Approvals No | ||
Length 18.8mm | ||
Output Signal Type Analogue | ||
Series AFBR | ||
- Pays d'origine :
- PH
The Broadcom AFBR-2528CZ receiver consists of an IC with anintegrated photodiode providing a TTL logic family compatible output. The devices have inverted output signals, which means that light on leads to Data out low. The receiver housing is designed to efficiently couple into 1-mm Polymer Optical Fibber (POF) and 200-μdiameter Plastic-Clad Silica (PCS). Links up to 58 m are supported with 1-mm POF, and up to 500 m with 200-μm PCS.
RoHS-compliant
Data transmission at signal rates from DC up to 10 MBd
Up to 58 meters distance with 1-mm Polymer Optical Fibber (POF) and up to 500 meters with 200-μm PCS
Operating temperature range of –40 °C to +95 °C
Compatible with the Avago Technologies Versatile Link family of connectors, for easy termination of fibber
Liens connexes
- Broadcom AFBR-2528CZ Fibre Optic Receiver 10 MBd 685 nm 4-Pin
- Broadcom AFBR-2529Z 50 MBd 685 nm Fibre Optic Receiver
- Broadcom AFBR-2634Z 50 MBd 685 nm Fibre Optic Receiver, Square
- Broadcom AFBR-2541CZ 5 MBd 685 nm Fibre Optic Receiver, Rectangular
- Broadcom AFBR-2531CZ 5 MBd 685 nm Fibre Optic Receiver, Rectangular
- Broadcom AFBR-2521CZ 5 MBd 685 nm Fibre Optic Receiver, Rectangular
- Broadcom AFBR-2539Z 50 MBd 685 nm Fibre Optic Receiver, Square
- Broadcom 50 MBd 685 nm Fibre Optic Receiver