Broadcom AFBR-2541CZ 5 MBd 685 nm Fibre Optic Receiver, Rectangular
- N° de stock RS:
- 189-4764
- Référence fabricant:
- AFBR-2541CZ
- Fabricant:
- Broadcom
Sous-total (1 tube de 160 unités)*
1 864,96 €
(TVA exclue)
2 256,64 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 320 unité(s) expédiée(s) à partir du 05 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le tube* |
|---|---|---|
| 160 + | 11,656 € | 1 864,96 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 189-4764
- Référence fabricant:
- AFBR-2541CZ
- Fabricant:
- Broadcom
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
| Marque | Broadcom | |
| Product Type | Fibre Optic Receiver | |
| Maximum Data Rate | 5MBd | |
| Connector Shape | Rectangular | |
| Wavelength of Peak Sensitivity | 685nm | |
| Typical Rise Time | 3ns | |
| Typical Fall Time | 7ns | |
| Number of Pins | 4 | |
| Mount Type | Through Hole | |
| Standards/Approvals | No | |
| Width | 12.2mm | |
| Length | 19.3mm | |
| Height | 15.2mm | |
| Series | AFBR | |
| Output Signal Type | TTL | |
| Sélectionner tout | ||
|---|---|---|
Marque Broadcom | ||
Product Type Fibre Optic Receiver | ||
Maximum Data Rate 5MBd | ||
Connector Shape Rectangular | ||
Wavelength of Peak Sensitivity 685nm | ||
Typical Rise Time 3ns | ||
Typical Fall Time 7ns | ||
Number of Pins 4 | ||
Mount Type Through Hole | ||
Standards/Approvals No | ||
Width 12.2mm | ||
Length 19.3mm | ||
Height 15.2mm | ||
Series AFBR | ||
Output Signal Type TTL | ||
AFBR-25x1CZ Series Fibre Optic Receivers
The AFBR-25x1 Z Versatile Link series from Avago Technologies are fibre optic link transmitters. There are three different packages available. The AFBR-2521CZ is a horizontal package, AFBR-2531CZ vertical and AFBR-2541CZ is the tilted (30°) Package. The receiver consists of an IC with photodiode that offers a TTL logic output. Whereas the transmitter has a signal from DC to 5 MBd up to 50 M. Applications include drivers and inverters, RS-232 and RS-485 extensions, Industrial control and factory automation.
AFBR-25x1CZ Fibre Optic Receiver for 1 mm POF and 200 μm PC
Versatile Link housing: Compatible with Avago Technologies Versatile Link family of connectors
Space saving
Inverted output signals
RoHS-compliant
Receiver: integrated PIN diode and digitalising IC with TTL output logic
Power-on reset (POR)
50 M distance with 1 mm (POF)/ 500 M distance with 200 μm Polymer Cladding Silica (PCS) Fibre
Operating temperature range of -40 °C to +90 °C
Fibre Optics, Avago Technologies
Liens connexes
- Broadcom AFBR-2541CZ 5 MBd 685 nm Fibre Optic Receiver, Rectangular
- Broadcom AFBR-2531CZ 5 MBd 685 nm Fibre Optic Receiver, Rectangular
- Broadcom AFBR-2521CZ 5 MBd 685 nm Fibre Optic Receiver, Rectangular
- Broadcom AFBR-2529Z 50 MBd 685 nm Fibre Optic Receiver
- Broadcom AFBR-2539Z 50 MBd 685 nm Fibre Optic Receiver, Square
- Broadcom AFBR-2634Z 50 MBd 685 nm Fibre Optic Receiver, Square
- Broadcom AFBR-2528CZ Fibre Optic Receiver 10 MBd 685 nm 4-Pin
- Broadcom AFBR-2529RZ 50 MBd Fibre Optic Receiver 685 nm 12.2 mm, 18.8 mm