HellermannTyton Connectivity 2 Port LC and SC Adapter, Duplex Fibre Optic Patch Panel 188 mm

Sous-total (1 unité)*

30,95 €

(TVA exclue)

37,45 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 3 unité(s) expédiée(s) à partir du 01 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +30,95 €

*Prix donné à titre indicatif

N° de stock RS:
269-5009
Référence fabricant:
CCPXT-X11XXX1AP0021X/BK
Fabricant:
HellermannTyton Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HellermannTyton Connectivity

Product Type

Fibre Optic Patch Panel

Connector Type

LC and SC Adapter

Number of Ports

2

Panel Type

Wall Box

Material

Polycarbonate

Depth

28.5mm

Height

188mm

Standards/Approvals

IP55, IP68

Width

94mm

Fibre Operating Mode

Duplex

Pays d'origine :
GB

HellermannTyton Connectivity Fibre Optic Patch Panel, 2 Ports, Wall Box Panel Type - CCPXT-X11XXX1AP0021X/BK


This fibre optic patch panel provides an external building entry point for FTTH networks, offering a compact, wall-mounted termination and demarcation enclosure for single-mode duplex fibres. The unit accepts LC duplex or SC simplex adaptors and presents a sealed test point outside the premises while protecting connections from moisture and dirt ingress.

Features and Benefits:


• IP68 compression ports prevent water and dirt penetration
• IP55 through-wall port maintains environmental sealing for walls
• Minimum 30mm bend radius maintains fibre integrity throughout
• Stores up to two splice protectors for secure joint protection
• Mechanical fixing secures cable strength member for strain relief
• Hinged splice tray option accommodates up to 12 splice protectors

Applications


• Suitable for FTTH external building entry terminations
• Ideal for mounting in small subterranean access chambers
• Used with LC duplex or SC simplex adaptor terminations
• Can be used where outdoor waterproof fibre demarcation is required
• Suitable for pre-loading with adaptors and pigtails before deployment

How many adaptors and splices can be housed inside?


It accepts up to two adaptors (2xSC simplex or 2xLC duplex) and stores two splices up to 45mm or, with the optional tray, up to 12 splice protectors.

What material is the enclosure made from and what colour options exist?


The housing is polycarbonate and is supplied in black as standard with other colours available on request.

How are incoming and outgoing cables sealed?


Cables are secured using compression sealed ports with a quick twist-lock mechanism and three sealed cable entry points at the base, top and rear.

Does the product manage optical splitters or PLC devices?


The hinged splice tray can accommodate a 4x7x60mm PLC splitter alongside additional 3A or ANT splices for splitter deployments.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.