- N° de stock RS:
- 805-1683
- Fabricant:
- RS PRO
1310 En stock pour livraison sous 4 jour(s)
Prix L'unité (en paquet de 5)
2,018 €
(TVA exclue)
2,442 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
---|---|---|
5 + | 2,018 € | 10,09 € |
*prix conseillé
- N° de stock RS:
- 805-1683
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
RS PRO TOSLINK Fibre Optic Jack Connector
Looking for a quick and easy way to link your fibre optic cables to a receiver? This connector jack from RS PRO creates a highly efficient cable termination without any interruption to the light transference. The optical receiver jack conforms to the Electronic Industries Association of Japan (EIAJ) standard CP-1201, so it's a high-quality component that's compatible with most standard audiovisual equipment.
To protect it against contamination, the connector has a hinged shutter that keeps out unwanted particles. It also has a self-tapping screw hole already in place, so it's very easy to install and mount to a panel.
This is a standard Toshiba Link (TOSLINK) connector, so it's suitable for quality audio applications and features high-speed signal reception that won't be affected by noise and interference. Fibre optic cables are most often used for data transmission in telecommunications and are commonly found in computer networking, sensors and audio and power transmission.
To protect it against contamination, the connector has a hinged shutter that keeps out unwanted particles. It also has a self-tapping screw hole already in place, so it's very easy to install and mount to a panel.
This is a standard Toshiba Link (TOSLINK) connector, so it's suitable for quality audio applications and features high-speed signal reception that won't be affected by noise and interference. Fibre optic cables are most often used for data transmission in telecommunications and are commonly found in computer networking, sensors and audio and power transmission.
Features and Benefits
Black in colour
Jack connector type
Operating temperature range of -20°C to +70°C
TOSLINK optical fibre type
ORJ-6 series
Jack connector type
Operating temperature range of -20°C to +70°C
TOSLINK optical fibre type
ORJ-6 series
Spécifications
Attribut | Valeur |
---|---|
Series | ORJ-6 |
Connector Type | Jack |
Optical Fibre Type | Toslink |
Colour | Black |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |