Siemens, BFOC Fibre Optic Connector

Sous-total (1 paquet de 20 unités)*

621,16 €

(TVA exclue)

751,60 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 20 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
20 +31,058 €621,16 €

*Prix donné à titre indicatif

N° de stock RS:
265-8769
Référence fabricant:
6GK19001GB000AC0
Fabricant:
Siemens
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Siemens

Product Type

Fibre Optic Connector

Connector Type

BFOC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Pays d'origine :
DE

Siemens Fibre Optic Connector, 10mm Width, +85°C Maximum Operating Temperature - 6GK19001GB000AC0


This fibre optic connector, specifically designed as an ST/BFOC plug, facilitates seamless connectivity for fibre optic cables. It accommodates a 180° cable outlet and is built to endure extreme temperatures ranging from -40°C to +85°C. Its robust structure combines metal and plastic materials, ensuring durability in various industrial settings. This compact connector measures 10mm in width, 10mm in height, and 22mm in depth, and has a net weight of just 9g.

Features & Benefits


• Supports fast assembly with the FastConnect FO system

• Designed for connecting glass fibre-optic cables

• Bayonet locking mechanism ensures secure connections

• Features strain relief for enhanced durability

Applications


• Used for connecting fibre optic cables in automation systems

• Ideal for electrical and mechanical requiring fast assembly

• Serves as a reliable interface in industrial Ethernet setups

• Convenient choice for PROFIBUS networks in demanding environments

What are the specific temperature ranges for usage and storage?


The product operates effectively between -40°C and +85°C, being suitable for storage and transport within the same temperature range, ensuring versatility across different environments.

How does the locking mechanism enhance the connector's performance?


The bayonet design of the locking mechanism provides a secure hold, preventing accidental disconnections during operation, which is critical in high-vibration and industrial settings.

Can this connector be assembled on-site?


Yes, it is specifically designed for on-site assembly for FC fibre optic cables, simplifying installation processes in various applications.

What materials are used in its construction?


The connector is made from a combination of metal and plastic, ensuring durability and resistance to environmental factors that may affect performance.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.