TE Connectivity, 590467, SC, Multimode Simplex Fibre Optic Kit
- N° de stock RS:
- 501-366
- Référence fabricant:
- 1693539-3
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 80 unités)*
220,39 €
(TVA exclue)
266,67 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 220,39 € | 2,755 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 501-366
- Référence fabricant:
- 1693539-3
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Series | 590467 | |
| Product Type | Fibre Optic Kit | |
| Connector Type | SC | |
| Connector Polish | Multimode | |
| Simplex/Duplex | Simplex | |
| Colour | Green | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Series 590467 | ||
Product Type Fibre Optic Kit | ||
Connector Type SC | ||
Connector Polish Multimode | ||
Simplex/Duplex Simplex | ||
Colour Green | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
- Pays d'origine :
- US
The TE Connectivity dust cap is designed to provide superior protection for connectors, ensuring that contaminants do not compromise the integrity of electrical systems. With a simple yet effective design, it serves a crucial role in maintaining the reliability and longevity of various applications. The caps vibrant green colour not only offers a visually appealing aspect but also makes it easily identifiable within a workspace. Ideal for use in both industrial and commercial settings, this product promises to enhance the durability of equipment while complying with stringent environmental standards. Its lightweight construction ensures hassle-free handling and installation, making it a preferred choice for professionals seeking quality and performance in one package.
Optimised for reliable protection against dust and debris
Compatible with a range of connectors to enhance versatility
Lightweight design allows for easy portability and storage
Environmentally compliant, adhering to EU RoHS and REACH regulations
User-friendly installation process saves time during setup
Liens connexes
- Tempo SC-OPM SC Multimode Simplex Fibre Optic Adapter
- Tempo SC-SOURCE SC Multimode Simplex Fibre Optic Adapter
- HellermannTyton Connectivity SC Multimode
- TE Connectivity 6278348-3 SC to SC Multimode, Single Mode Simplex Fibre Optic Adapter
- Molex 106116-2000 SC Multimode Simplex Fibre Optic Adapter
- Molex 106116-2100 SC Multimode Simplex Fibre Optic Adapter
- Schneider Electric VDIB6021001 SC Multimode Simplex Fibre Optic Adapter
- RS PRO SC to SC Multimode Simplex Fibre Optic Adapter, 0.15dB Insertion Loss
