TE Connectivity, 5099427-2, Bayonet Fibre Optic Connector 62.5/125 μm Fibre Size
- N° de stock RS:
- 482-252
- Numéro d'article Distrelec:
- 303-25-622
- Référence fabricant:
- 5099427-2
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 482-252
- Numéro d'article Distrelec:
- 303-25-622
- Référence fabricant:
- 5099427-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Series | 5099427-2 | |
| Product Type | Fibre Optic Connector | |
| Connector Type | Bayonet | |
| Fibre Size | 62.5/125 μm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Series 5099427-2 | ||
Product Type Fibre Optic Connector | ||
Connector Type Bayonet | ||
Fibre Size 62.5/125 μm | ||
Standards/Approvals No | ||
- Pays d'origine :
- IN
The TE Connectivity fiber optic connector revolutionises connectivity with its robust design and versatile application scope. Engineered with precision, it features a bayonet mechanism that allows for secure and reliable connections, making it ideal for varied environments. The SWT II, with its 62.5/125 fibre specifications, ensures that data integrity is maintained at all times, providing seamless performance in both transmitting and receiving signals. Perfectly suited for those who demand high-quality connectivity solutions, this product is a vital addition to any technical infrastructure. Its compliance with stringent directives highlights the manufacturer's commitment to safety and environmental standards, ensuring users can trust its reliability in their projects.
Designed for easy installation and secure connections
Bayonet mechanism enhances durability and reliability
62.5/125 fibre specifications support high data transmission rates
Meets EU RoHS and REACH regulations for environmental compliance
Provides a trusted solution for varied technical applications
Liens connexes
- RS PRO PC Multimode Simplex Fibre Optic Connector 0.5dB Insertion Loss
- Bulgin LC Single Mode Simplex Fibre Optic Connector 0.2dB Insertion Loss
- HARTING, LC Multimode Fibre Optic Connector 62.2/125 μm Fibre Size
- Molex LC Single Mode Simplex Fibre Optic Connector, Single Mode 125 μm Fibre Size
- Molex LC Multimode Simplex Fibre Optic Cable Assembly, LC 125 μm Fibre Size
- RS PRO PC Multimode Simplex Fibre Optic Connector 125 μm Fibre Size, 2dB Insertion Loss
- RS PRO PC Multimode Simplex Fibre Optic Connector 125 μm Fibre Size, 0.3dB Insertion Loss
- HARTING ST Multimode Fibre Optic Connector 1.5dB Insertion Loss
