HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 8
- N° de stock RS:
- 744-260
- Référence fabricant:
- 33262310080016
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 unité)*
210,23 €
(TVA exclue)
254,38 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 12 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 210,23 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 744-260
- Référence fabricant:
- 33262310080016
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | Fibre Optic Cable Assembly | |
| Cable Length | 8 | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyurethane | |
| Series | Push Pull XS SFP | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Fibre Optic Cable Assembly | ||
Cable Length 8 | ||
Connector Type A LC | ||
Connector Type B LC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyurethane | ||
Series Push Pull XS SFP | ||
- Pays d'origine :
- LV
The HARTING Fibre Optic Cable Assembly is designed for reliable data transmission in various applications. With a length of 8 metres and pre-assembled connectors, it ensures quick and efficient installation while maintaining high performance.
Features & Benefits
Cable assemblies provide a complete solution for immediate use
Pre-assembled on both sides simplifies installation and reduces setup time
FO cable ensures high-speed data transmission with minimal signal loss
Singlemode design supports long-distance communication without degradation
Overmoulded construction enhances durability and protects against environmental factors
Cable length of 8 m offers flexibility for various installation scenarios
Jacket material MADE of polyurethane provides resistance to wear and tear
Compliant with China RoHS and ELV standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in telecommunications and signal transmission
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Liens connexes
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 12
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 7
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 2
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 3
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 25
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 15
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 30
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 20
