HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 2
- N° de stock RS:
- 740-659
- Référence fabricant:
- 33582310020028
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 unité)*
200,05 €
(TVA exclue)
242,06 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 26 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 200,05 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 740-659
- Référence fabricant:
- 33582310020028
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Connector Type A | LC | |
| Product Type | Fibre Optic Cable Assembly | |
| Cable Length | 2 | |
| Connector Type B | LC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyurethane | |
| Series | Push Pull - V4 | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Connector Type A LC | ||
Product Type Fibre Optic Cable Assembly | ||
Cable Length 2 | ||
Connector Type B LC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyurethane | ||
Series Push Pull - V4 | ||
- Pays d'origine :
- CZ
The HARTING Fibre Optic Cable Assembly is designed for high-performance data transmission, featuring pre-assembled connectors on both ends for ease of installation. With a length of 2 metres, it ensures reliable connectivity in various applications.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
FO cable ensures high-speed data transmission with minimal loss
Cable length of 2 m offers flexibility in installation
Connector Type A and B are both LC for compatibility with standard equipment
Jacket colour in black provides a professional appearance
Jacket material MADE from polyurethane enhances durability and flexibility
Complies with China RoHS e and ELV Status for environmental safety
Meets IEC 61076-3-106 standards for reliable performance
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
Is this product compliant with environmental standards?
Yes, it complies with China RoHS e and ELV Status.
Liens connexes
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 12
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 7
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 3
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 25
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 15
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 30
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 8
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 20
