HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 11
- N° de stock RS:
- 740-522
- Référence fabricant:
- 33262310110018
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 unité)*
285,77 €
(TVA exclue)
345,78 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 26 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 285,77 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 740-522
- Référence fabricant:
- 33262310110018
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Connector Type A | LC | |
| Cable Length | 11 | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type B | LC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyurethane | |
| Series | Push Pull XS SFP | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Connector Type A LC | ||
Cable Length 11 | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type B LC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyurethane | ||
Series Push Pull XS SFP | ||
- Pays d'origine :
- LV
The HARTING Fibre Optic Cable Assembly is a pre-assembled solution designed for efficient data transmission in various applications. With a length of 11 metres and multimode capabilities, it ensures reliable connectivity in bulkhead-mounted housings.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
FO cable ensures high-speed data transmission with minimal loss
Multimode design supports multiple data channels for increased efficiency
Overmoulded construction enhances durability and strain relief
Cable length of 11 m allows flexibility in installation
Jacket material MADE of polyurethane offers resistance to abrasion and chemicals
Compliant with China RoHS and ELV standards for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Liens connexes
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 11
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, 100
- HARTING LC to to LC Fibre Optic Cable Assembly 11
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 12
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 7
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 2
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 3
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 25
