Wurth Elektronik Openable, Diameter 21 mm Ferrite Sleeve, Apertures: 1 Key 56 mm 47 mm 43 mm, For EMI Suppression

Bénéficiez d'une remise sur les achats en gros

Ajoutez 5 de plus pour économiser 4%

Consulter les options de prix de gros

Sous-total (1 unité)*

18,52 €

(TVA exclue)

22,41 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 33 unité(s) expédiée(s) à partir du 14 novembre 2026
  • Plus 19 unité(s) expédiée(s) à partir du 14 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
Économie
1 - 418,52 €-
5 - 917,77 €4%
10 - 2416,87 €8%
25 - 4915,55 €16%
50 +13,88 €25%

*Prix donné à titre indicatif

N° de stock RS:
923-6163
Numéro d'article Distrelec:
301-65-029
Référence fabricant:
74271211
Fabricant:
Wurth Elektronik
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Wurth Elektronik

Product Type

Ferrite Sleeve

Series

STAR-TEC

Sub Type

Snap Ferrite

Application

EMI Suppression

Material

4W620

Key

Yes

Impedance at 25 MHz

210Ω

Openable

Yes

Impedance at 100 MHz

335Ω

Aperture Diameter

21mm

Number of Apertures

1

External Depth

56mm

External Height

47mm

External Width

43mm

Standards/Approvals

REACh, RoHS

Pays d'origine :
DE

Wurth Elektronik STAR-TEC Series Ferrite Sleeve, 21mm Aperture, 56mm External Depth - 74271211


This ferrite sleeve is an openable snap-type core designed to reduce electromagnetic interference on cable runs. It is manufactured from 4W620 material and intended for in-line suppression tasks where a removable ferrite core is required. The component is suitable for installation around single conductors to improve signal integrity in assemblies that demand detachable EMI suppression.

Features and Benefits:


• 210Ω impedance at 25MHz for targeted low-frequency attenuation
• 335Ω impedance at 100MHz for higher-frequency noise reduction
• Single-aperture design for straightforward cable placement
• Openable snap form for Rapid installation and removal
• Conforms to RoHS and REACH for regulated material content

Applications


• Suitable as an EMI suppression sleeve for cables in electronic racks
• Can be used as a removable ferrite core for EMI shielding during testing
• Used with power and signal leads to act as a ferrite choke 210Ω @25MHz
• Ideal for retrofit noise mitigation using a snap ferrite core with a 21mm aperture

How does the product attach to a cable?


It uses a Snap-on ferrite clamp mechanism that secures around a single conductor via its split, openable body.

What size of cable or bundle will pass through the aperture?


The central hole measures 21mm in diameter, allowing a single cable or small bundled conductors of comparable overall thickness.

Which materials and approvals are relevant for regulatory checks?


The component is MADE from 4W620 ferrite material and meets RoHS and REACH substance requirements.

What external envelope should be allowed for panel or chassis clearance?


The outer dimensions are 56mm depth, 47mm height and 43mm width, informing required mounting clearance.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.