Schneider Electric EV Charging Point
- N° de stock RS:
- 248-4016
- Référence fabricant:
- EVW2S22P44
- Fabricant:
- Schneider Electric
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
860,00 €
(TVA exclue)
1 040,60 €
(TVA incluse)
- N° de stock RS:
- 248-4016
- Référence fabricant:
- EVW2S22P44
- Fabricant:
- Schneider Electric
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
| Marque | Schneider Electric | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
- Pays d'origine :
- FR
The Schneider Electric 3 phase EVlink parking wall mounting used 22kW of power and has heavy duty T2 socket outlet with silver plated contacts avoiding overheating. It has robust design and communication between charging station and vehicle via charging cable as per IEC 61851. It is controlled via push-button and used OCPP 1.6 protocol.
Ambient air temperature for operation -30 to 50 °C
IP degree of protection IP54
IP degree of protection IP54
Liens connexes
- Schneider Electric EV Charging Point
- EV Charging Points
- Schneider Electric 22kW EV Charging Point 415 V → 415V
- Schneider Electric 150kW EV Charging Point 1 kV → 1kV
- Schneider Electric 180kW EV Charging Point 1 kV → 1kV
- Schneider Electric 1 22W EV Charging Point 380 V → 415V
- Schneider Electric 2 22kW EV Charging Point 380 V → 415V
- Schneider Electric 1 7.4kW EV Charging Point 222 V → 240V