- N° de stock RS:
- 284-3305
- Référence fabricant:
- 2923140000
- Fabricant:
- Weidmüller
En cours d'approvisionnement - expédition le 25/07/2024, livraison sous 1 jour(s)
Prix la pièce
1 812,50 €
(TVA exclue)
2 193,12 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 1 812,50 € |
- N° de stock RS:
- 284-3305
- Référence fabricant:
- 2923140000
- Fabricant:
- Weidmüller
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
The Weidmuller The intelligent load management tool SMART charge automatically ensures smart distribution of the available electricity and ensures electric vehicles are charged in a flash. User-friendly monitoring and management options from simple status queries to controlling or prioritizing charging processes increase the overview and make it easier to control a charging network. Also, the installation of SMART charge, as well as the integration of a PV system is simple, as the intuitive installation guide tells exactly what to do. Therefore, the system is ready for use in the shortest possible time and the surplus from the PV system can be used directly
Radio technology
Spécifications
Attribut | Valeur |
---|---|
Supply Voltage | 24V |
Mounting Type | DIN Rail |
Interface | Ethernet |
Series | WM-SC-LTE |