Weidmüller Series WM-SC-LTE EV Charging Controller
- N° de stock RS:
- 284-3298
- Référence fabricant:
- 2923080000
- Fabricant:
- Weidmüller
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 284-3298
- Référence fabricant:
- 2923080000
- Fabricant:
- Weidmüller
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
| Marque | Weidmüller | |
| Supply Voltage | 24V | |
| Mounting Type | DIN Rail | |
| Interface | Ethernet | |
| Series | WM-SC-LTE | |
| Sélectionner tout | ||
|---|---|---|
Marque Weidmüller | ||
Supply Voltage 24V | ||
Mounting Type DIN Rail | ||
Interface Ethernet | ||
Series WM-SC-LTE | ||
- Pays d'origine :
- DE
The Weidmuller The intelligent load management tool SMART charge automatically ensures smart distribution of the available electricity and ensures electric vehicles are charged in a flash. User-friendly monitoring and management options from simple status queries to controlling or prioritizing charging processes increase the overview and make it easier to control a charging network. Also, the installation of SMART charge, as well as the integration of a PV system is simple, as the intuitive installation guide tells exactly what to do. Therefore, the system is ready for use in the shortest possible time and the surplus from the PV system can be used directly
Radio technology
Liens connexes
- Weidmüller Series WM-SC EV Charging Controller
- Hager EV Charging Controller
- Weidmüller 32A EV Charging Cable 22 kW 7.5 m
- Schneider Electric Series EVlink EV Charging Controller Wall
- Schneider Electric Series EcoStruxure EV Charging Controller Wall
- Phoenix Contact Series CHARX Control Basic EV Charging Controller RS485 PCB
- Phoenix Contact Series CHARX Control Basic EV Charging Controller RS485 DIN Rail
- Charge Amps EV Charging Controller Ethernet DIN Rail