HARTING RJ45 Series Insert Male, Cable, Cat5 8 Port 8 Way
- N° de stock RS:
- 739-110
- Référence fabricant:
- 09120009958
- Fabricant:
- HARTING
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 sachet de 10 unités)*
45,12 €
(TVA exclue)
54,60 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 03 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 - 4 | 45,12 € | 4,512 € |
| 5 + | 41,51 € | 4,151 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 739-110
- Référence fabricant:
- 09120009958
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Insert | |
| LAN Category | Cat5 | |
| Number of Ports | 8 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | D Connector | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | RJ45 | |
| Standards/Approvals | IEC 61984 | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type Insert | ||
LAN Category Cat5 | ||
Number of Ports 8 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type D Connector | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series RJ45 | ||
Standards/Approvals IEC 61984 | ||
- Pays d'origine :
- DE
The HARTING RJ45 Connector is designed to facilitate both data transmission and power supply in a Compact format. This hybrid connector allows for efficient integration into various systems, optimising space while ensuring reliable connectivity.
Features & Benefits
Male connector design ensures compatibility with standard RJ45 connections
Eight contacts rated at 10A provide robust electrical performance
Polycarbonate construction offers durability and resistance to impact
Compact dimensions of 21.8 mm depth, 8.3 mm length, and 11.7 mm width save installation space
Compliant with multiple standards including IEC 60664-1 and RoHS for safety and environmental assurance
Operating temperature range from -40 °C to 70 °C ensures functionality in diverse environments
Cable mount type simplifies installation in various applications
Suitable for conductors ranging from 0.14 to 2.5 mm² for versatile wiring options
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 70 °C.
What type of mounting does this product require?
This RJ45 Connector requires cable mount installation.
Liens connexes
- HARTING 8 Port RJ45 Unshielded Adapter, Cat5e
- HARTING HAN 3A RJ45 Series 1 Port RJ45 Male UTP Coupler, Cat5
- HARTING RJ45 Hybrid Series Connector Male Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING Cat5e Ethernet Cable Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane
- HARTING HARTING RJ Industrial Series RJ45 Connector Male, Cat5 Shielded Angled 1 Port 1 Way
- HARTING HARTING RJ Industrial Series RJ45 Connector Male, Cat5 Shielded Straight 1 Port 1 Way
- HARTING Han 3A RJ45 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
- HARTING Han 3A RJ45 Series RJ45 Connector Female Cat5 Shielded Straight 1 Port 8 Way
