HARTING Bulkhead Housing, 9455450032 for use with HIFF Insert, Push Pull

Sous-total (1 sachet de 100 unités)*

526,42 €

(TVA exclue)

636,97 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 08 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 +526,42 €5,264 €

*Prix donné à titre indicatif

N° de stock RS:
743-385
Référence fabricant:
09455450032
Fabricant:
HARTING
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HARTING

Product Type

Connector

Accessory Type

Bulkhead Housing

For Use With

HIFF Insert

Colour

Black

Material

TPE

Series

9455450032

Interface Type

Push Pull

Standards/Approvals

IEC 61076-3-106

Pays d'origine :
DE
The HARTING bulkhead mounted housing is designed for use with Push Pull connectors, providing a reliable and space-efficient solution for device integration. It features a robust construction that ensures high performance and durability in various applications.

Features & Benefits


Push Pull housing bulkhead mounting enhances connection security and ease of use

Compact, space-saving design allows for efficient device integration

Easy installation with round panel cut-out simplifies bulkhead mounting

High packing density optimises space utilisation in tight installations

Full shielding with 360° contact reduces electromagnetic interference

IP65 and IP67 ratings provide protection against dust and water ingress

Minimum of 750 mating cycles ensures long-term durability

UL 94 V0 thermoplastic housing offers flame resistance and structural integrity

Complies with multiple standards for safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What is the IP rating for this product?


The product has an IP65 and IP67 rating for dust and water protection.

What is the locking type of this connector?


The connector features a Push Pull locking mechanism for secure connections.

Is this product compliant with RoHS standards?


Yes, this product is RoHS compliant and meets various international standards.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.