HARTING Mounting Housing, Push Pull for use with Push Pull Connector
- N° de stock RS:
- 743-363
- Référence fabricant:
- 09455450041
- Fabricant:
- HARTING
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 sachet de 10 unités)*
37,13 €
(TVA exclue)
44,93 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 3 unité(s) expédiée(s) à partir du 03 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 - 4 | 37,13 € | 3,713 € |
| 5 + | 34,15 € | 3,415 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 743-363
- Référence fabricant:
- 09455450041
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Accessory Type | Mounting Housing | |
| Product Type | Bulkhead Housing | |
| For Use With | Push Pull Connector | |
| Colour | Black | |
| Series | Push Pull | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Accessory Type Mounting Housing | ||
Product Type Bulkhead Housing | ||
For Use With Push Pull Connector | ||
Colour Black | ||
Series Push Pull | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- RO
The HARTING Bulkhead Mounted Housing features Push Pull technology, designed for secure and efficient connections in various applications. Its Compact design and high packing density facilitate device integration, making it Ideal for space-constrained environments.
Features & Benefits
HARTING Push Pull technology ensures secure connections and easy disconnection
Compact design optimises space in installations without compromising performance
High packing density allows for more connections in limited areas
Device integration via RJ45 PCB connector simplifies connectivity in electronic systems
IP65 and IP67 ratings provide protection against dust and water ingress
Push Pull locking type enhances reliability and ease of use
Thermoplastic body material offers durability and resistance to environmental factors
Compliant with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the IP rating for this product?
The product has IP65 and IP67 ratings for dust and water protection.
Is this product compliant with safety standards?
Yes, it complies with RoHS, UL, and other relevant safety standards.
What type of mounting does this product require?
This product requires bulkhead mounting for secure installation.
Liens connexes
- HARTING Compact Housing, HARTING Push Pull for use with Push Pull RJ45 Jacks
- HARTING Bulkhead Housing For Use With Han Push Pull Connector
- HARTING Protection Cover, HARTING Mini Push Pull for use with HARTING Mini Push Pull
- HARTING Bulkhead Housing Push Pull
- HARTING Colour Clip, Push Pull for use with Push Pull Industrial Connector
- HARTING Clip Push Pull
- HARTING Compact Housing, HARTING Push Pull for use with Vertical RJ Jack 09 45 551 1103
- HARTING Clip, Push Pull - V4 for use with Plug
