LappETHERLINE Cat.7 FLEX, 50m Cat7, Green, S/FTP Polyurethane Sheath

Indisponible
RS n'aura plus ce produit en stock.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

1 bobine de 100 mètre(s)

524,46 €

(TVA exclue)

634,60 €

(TVA incluse)

N° de stock RS:
283-5860
Numéro d'article Distrelec:
301-65-437
Référence fabricant:
ETHERLINE CAT.7 FLEX 4X2X26/7
Fabricant:
Lapp
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Lapp

Series

ETHERLINE Cat.7 FLEX

LAN Category

Cat7

Length

50m

Shield Type

S/FTP

Sheath Colour

Green

Outer Sheath Material

Polyurethane

Fire Behaviour

Flame Retardant

Pays d'origine :
DE
The versatile industrial Ethernet cable, ETHERLINE CAT.7 FLEX, with a PUR outer sheath is designed for flexible use and is UL-approved. With the capability of supporting up to 10Gbit/s, this cable is perfect for applications in mechanical and plant engineering, offering excellent mechanical resistance and being UV-resistant as well.

Space-saving installation due to small cable diameters
Provides Cat.7 qualification for high-speed data transfers up to 10Gbit/s
UV-resistant and flame-retardant for added safety
Suitable for use in harsh industrial environments
High-quality double screening ensures reliable transmission in areas with electromagnetic interference