RND RND 765 Cat6 Ethernet Cable RJ45, Straight Male to RJ45 Male, 2 m, Black, Unshielded PVC
- N° de stock RS:
- 283-4470
- Numéro d'article Distrelec:
- 302-29-487
- Référence fabricant:
- RND 765-00240
- Fabricant:
- RND
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
6,78 €
(TVA exclue)
8,20 €
(TVA incluse)
- N° de stock RS:
- 283-4470
- Numéro d'article Distrelec:
- 302-29-487
- Référence fabricant:
- RND 765-00240
- Fabricant:
- RND
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
| Marque | RND | |
| Series | RND 765 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45, Straight | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RND | ||
Series RND 765 | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Gender A Male | ||
Connector Type A RJ45, Straight | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- Pays d'origine :
- CN
The Patch Cable is designed for networking connections between devices. This patch cable featuring an unshielded twisted pair cable prepared with RJ 45 connectors on both ends. Constructed with a 4 pair stranded wire.
Plugs with gold plated contacts
Durable due to moulded kink protection
Flexible cable and suitable for narrow bend
Liens connexes
- RND RND 765 Cat6 Ethernet Cable RJ45 10 m Unshielded PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 1 m Unshielded PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 5 m Unshielded PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 3 m Unshielded PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 1 m Unshielded PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 2 m Unshielded PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 500 mm Unshielded PVC
- RND RND 765 Cat5e Ethernet Cable Grey RJ45 Unshielded PVC