RS PRO Cat6a Ethernet Cable, 100 m, White, Shielded PVC

Sous-total (1 bobine de 100 mètres)*

146,87 €

(TVA exclue)

177,71 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 01 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s)
la bobine
le mètre*
1 +146,87 €1,469 €

*Prix donné à titre indicatif

N° de stock RS:
209-7610
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Ethernet Cable

Cable Length

100m

LAN Category

Cat6a

Terminated/Unterminated

Unterminated

Shield Type

Shielded

Jacket Material

Polyvinyl Chloride

Jacket Colour

White

Standards/Approvals

No

Voltage

300V

Pays d'origine :
CN

RS PRO White F/FTP Cat6a Cable - 100m Reel


Introducing the range of RS PRO 8 core, 4 pair screened multicore cables. The cat6a cables feature a multicore 8/0.02mm core strand construction making them perfect for applications that require multiple cores to be wired, whilst keeping them organised and safe. The F/FTP range is a high-quality multicore cat6a cable ideal for custom cable connectors in electrical equipment.

Why would you choose Cat6a?


The strands are housed in a low smoke zero halogen (LSZH) sheath and foam PE insulation offering excellent protection and reliability, whilst maintaining high performance. RS PRO cat6a cabling is made with high-quality solid copper conductors and is available in a variety of lengths and cores to suit a wide range of applications.

What is a Cat6a Cable?


Cat6a cable or Category 6a cables are a high-speed type of ethernet cable or patch cable as they're also known. They are used in various types of industries and workplaces, including offices and warehouses requiring a network connection. Anywhere which has an ethernet connection, it's almost a guarantee you'll find one of these network cables.

Features and Benefits


  • Multicore power cable

  • 8 0.02mm² cross-sectional area core strands

  • Made from LSZH outer jacket

  • Foam PE insulation

  • 4 pairs are colour coded for easy identification

  • Voltage rating of 300V

  • Operating temperature: -20 °C to +75 °C

  • High-quality solid bare copper conductor

  • Multi-core cable insulation resistance is 5000MO.km

  • Screened layer offers a layer of protection to reduce the effects of electromagnetic interference which can affect performance

  • Reel:100 m

  • Applications


  • Entertainment and audio industry

  • Machines and factory control equipment

  • Large control pads

  • DIN-Rail terminals

  • Conveyor belts

  • Data and networking

  • Security and safety

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.